| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Connector | terminal |
| Contact plating | tinned |
| Inom | 32A |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, screw terminal |
| Wire | 4mm2 |
| Wire size | 24AWG...10AWG |
| Body material | polyamide 66 |
| Colour | green |
| Contact material | copper |
| Operating temperature | -40...105°C |
| Depth | 26mm |
| Conform to | UL |
| Height | 26mm |
| Flammability rating | UL94V-0 |
| Connectors features | assembling possibility |
| Symbol | Pitch | No. of ways | Orientation | Urated | Pin configuration | Length | Term. pitch |
|---|---|---|---|---|---|---|---|
| [mm] | [V] | [mm] | [mm] | ||||
| DG107R-6.35-02P | 6.35 | 2 | angled 90° | 320 | 1x2 | 12.7 | 6.35x10.16 |
| DG107R-7.62-02P | 7.62 | 2 | angled 90° | 630 | 1x2 | 15.24 | 7.62x10.16 |
| DG107R-7.62-03P | 7.62 | 3 | angled 90° | 630 | 1x3 | 22.86 | 7.62x10.16 |
| DG107V-7.62-02P | 7.62 | 2 | straight | 630 | 1x2 | 15.24 | 7.62x10.16 |
| DG107V-7.62-03P | 7.62 | 3 | straight | 630 | 1x3 | 22.86 | 7.62x10.16 |