| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Contacts pitch | 9.52mm |
| Spatial orientation | angled 90° |
| Mechanical mounting | on PCBs |
| Electrical mounting | THT, cage clamp, screw terminal |
| Connector | terminal |
| Rated voltage | 1kV |
| Current rating | 32A |
| Wire cross-section | 4mm2 |
| Wire size | 30AWG...10AWG |
| Contact material | brass |
| Contact plating | tinned |
| Colour | green |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Depth | 16mm |
| Height | 21.5mm |
| Conform to | UL |
| Connectors features | assembling possibility |
| Symbol | Number of ways | Pin configuration | Length |
|---|---|---|---|
| [mm] | |||
| DG638-9.52-02P | 2 | 1x2 | 19.04 |
| DG638-9.52-03P | 3 | 1x3 | 28.56 |