| Manufacturer | HARTING |
| Type of connector | PCB to PCB |
| Contacts pitch | 2.54mm |
| Operating temperature | -55...125°C |
| Rated voltage | 180V AC |
| Mechanical durability | 500 cycles |
| Connector | socket |
| Manufacturer series | har-flex® Power |
| Symbol | Maximum current | Electrical mounting | Spatial orientation | Kind | Pin | Package | Reel |
|---|---|---|---|---|---|---|---|
| [A] | [pcs.] | ||||||
| 15520022601000 | 25 | SMT | vertical | male | 2 | reel | 280 |
| 15520022601333 | 25 | SMT | vertical | male | 2 | - | - |
| 15520032601000 | 20 | SMT | vertical | male | 3 | reel | 280 |
| 15520032601333 | 20 | SMT | vertical | male | 3 | - | - |
| 15520042601000 | 20 | SMT | vertical | male | 4 | reel | 280 |
| 15520042601333 | 20 | SMT | vertical | male | 4 | - | - |
| 15520052601000 | 20 | SMT | vertical | male | 5 | reel | 280 |
| 15520052601333 | 20 | SMT | vertical | male | 5 | - | - |
| 15520062601000 | 20 | SMT | vertical | male | 6 | reel | 280 |
| 15520062601333 | 20 | SMT | vertical | male | 6 | - | - |
| 15520122601000 | 18 | SMT | vertical | male | 12 | reel | 280 |
| 15520122601333 | 18 | SMT | vertical | male | 12 | - | - |
| 15550022601000 | 26 | SMT | horizontal | male | 2 | reel | 400 |
| 15550022601333 | 26 | SMT | horizontal | male | 2 | - | - |
| 15550032601000 | 21 | SMT | horizontal | male | 3 | reel | 400 |
| 15550032601333 | 21 | SMT | horizontal | male | 3 | - | - |
| 15550042601000 | 21 | SMT | horizontal | male | 4 | reel | 400 |
| 15550052601000 | 21 | SMT | horizontal | male | 5 | reel | 400 |
| 15550052601333 | 21 | SMT | horizontal | male | 5 | - | - |
| 15550062601000 | 21 | SMT | horizontal | male | 6 | reel | 400 |
| 15550062601333 | 21 | SMT | horizontal | male | 6 | - | - |
| 15550122601000 | 18 | SMT | horizontal | male | 12 | reel | 400 |
| 15550122601333 | 18 | SMT | horizontal | male | 12 | - | - |
| 15620022601000 | 25 | SMT | vertical | female | 2 | reel | 280 |
| 15620022601333 | 25 | SMT | vertical | female | 2 | - | - |
| 15620032601000 | 20 | SMT | vertical | female | 3 | reel | 280 |
| 15620032601333 | 20 | SMT | vertical | female | 3 | - | - |
| 15620042601000 | 20 | SMT | vertical | female | 4 | reel | 280 |
| 15620042601333 | 20 | SMT | vertical | female | 4 | - | - |
| 15620052601000 | 20 | SMT | vertical | female | 5 | reel | 280 |
| 15620052601333 | 20 | SMT | vertical | female | 5 | - | - |
| 15620062601000 | 20 | SMT | vertical | female | 6 | reel | 280 |
| 15620062601333 | 20 | SMT | vertical | female | 6 | - | - |
| 15620122601000 | 18 | SMT | vertical | female | 12 | reel | 280 |
| 15620122601333 | 18 | SMT | vertical | female | 12 | - | - |
| 15650022601000 | 26 | SMT | horizontal | female | 2 | reel | 400 |
| 15650022601333 | 26 | SMT | horizontal | female | 2 | - | - |
| 15650032601000 | 21 | SMT | horizontal | female | 3 | reel | 400 |
| 15650032601333 | 21 | SMT | horizontal | female | 3 | - | - |
| 15650042601000 | 21 | SMT | horizontal | female | 4 | reel | 400 |
| 15650042601333 | 21 | SMT | horizontal | female | 4 | - | - |
| 15650052601000 | 21 | SMT | horizontal | female | 5 | reel | 400 |
| 15650052601333 | 21 | SMT | horizontal | female | 5 | - | - |
| 15650062601000 | 21 | SMT | horizontal | female | 6 | reel | 400 |
| 15650062601333 | 21 | SMT | horizontal | female | 6 | - | - |
| 15650122601000 | 18 | SMT | horizontal | female | 12 | reel | 400 |
| 15650122601333 | 18 | SMT | horizontal | female | 12 | - | - |
| 15520022701000 | 26.5 | THT | straight | male | 2 | reel | 200 |
| 15520022701333 | 26.5 | THT | straight | male | 2 | - | - |
| 15520032701000 | 20 | THT | straight | male | 3 | reel | 200 |
| 15520032701333 | 20 | THT | straight | male | 3 | - | - |
| 15520042701000 | 20 | THT | straight | male | 4 | reel | 200 |
| 15520042701333 | 20 | THT | straight | male | 4 | - | - |
| 15520052701000 | 20 | THT | straight | male | 5 | reel | 200 |
| 15520052701333 | 20 | THT | straight | male | 5 | - | - |
| 15520062701000 | 20 | THT | straight | male | 6 | reel | 200 |
| 15520062701333 | 20 | THT | straight | male | 6 | - | - |
| 15520122701000 | 19 | THT | straight | male | 12 | reel | 200 |
| 15520122701333 | 19 | THT | straight | male | 12 | - | - |
| 15550022701000 | 29 | THT | angled | male | 2 | reel | 400 |
| 15550022701333 | 29 | THT | angled | male | 2 | - | - |
| 15550032701000 | 22 | THT | angled | male | 3 | reel | 400 |
| 15550032701333 | 22 | THT | angled | male | 3 | - | - |
| 15550042701000 | 22 | THT | angled | male | 4 | reel | 400 |
| 15550042701333 | 22 | THT | angled | male | 4 | - | - |
| 15550052701000 | 22 | THT | angled | male | 5 | reel | 400 |
| 15550052701333 | 22 | THT | angled | male | 5 | - | - |
| 15550062701000 | 22 | THT | angled | male | 6 | reel | 400 |
| 15550062701333 | 22 | THT | angled | male | 6 | - | - |
| 15550122701000 | 19 | THT | angled | male | 12 | reel | 400 |
| 15550122701333 | 19 | THT | angled | male | 12 | - | - |
| 15620022701000 | 26.5 | THT | straight | female | 2 | reel | 200 |
| 15620022701333 | 26.5 | THT | straight | female | 2 | - | - |
| 15620032701000 | 20 | THT | straight | female | 3 | reel | 200 |
| 15620032701333 | 20 | THT | straight | female | 3 | - | - |
| 15620042701000 | 20 | THT | straight | female | 4 | reel | 200 |
| 15620042701333 | 20 | THT | straight | female | 4 | - | - |
| 15620052701000 | 20 | THT | straight | female | 5 | reel | 200 |
| 15620052701333 | 20 | THT | straight | female | 5 | - | - |
| 15620062701000 | 20 | THT | straight | female | 6 | reel | 200 |
| 15620062701333 | 20 | THT | straight | female | 6 | - | - |
| 15620122701000 | 19 | THT | straight | female | 12 | reel | 200 |
| 15620122701333 | 19 | THT | straight | female | 12 | - | - |
| 15650022701000 | 29 | THT | angled | female | 2 | reel | 400 |
| 15650022701333 | 29 | THT | angled | female | 2 | - | - |
| 15650032701000 | 22 | THT | angled | female | 3 | reel | 400 |
| 15650032701333 | 22 | THT | angled | female | 3 | - | - |
| 15650042701000 | 22 | THT | angled | female | 4 | reel | 400 |
| 15650042701333 | 22 | THT | angled | female | 4 | - | - |
| 15650052701000 | 22 | THT | angled | female | 5 | reel | 400 |
| 15650052701333 | 22 | THT | angled | female | 5 | - | - |
| 15650062701000 | 22 | THT | angled | female | 6 | reel | 400 |
| 15650062701333 | 22 | THT | angled | female | 6 | - | - |
| 15650122701000 | 19 | THT | angled | female | 12 | reel | 400 |
| 15650122701333 | 19 | THT | angled | female | 12 | - | - |