| Manufacturer | HARWIN |
| Type of connector | PCB to PCB |
| Contacts pitch | 1.27mm |
| Flammability rating | UL94V-0 |
| Manufacturer series | Archer Kontrol |
| Symbol | Spatial orientation | Electrical mounting | Mechanical mounting | Kind | Pin |
|---|---|---|---|---|---|
| M55-7002642R | vertical | SMT | on PCBs | male | 26 |
| M55-7001642R | vertical | SMT | on PCBs | male | 16 |
| M55-7001242R | vertical | SMT | on PCBs | male | 12 |
| M55-6001242R | vertical | SMT | on PCBs | female | 12 |
| M55-6011242R | vertical | SMT | on PCBs | female | 12 |
| M55-6002042R | vertical | SMT | on PCBs | female | 20 |
| M55-6004042R | vertical | SMT | on PCBs | female | 40 |
| M55-6012642R | vertical | SMT | on PCBs | female | 26 |
| M55-6015042R | vertical | SMT | on PCBs | female | 50 |
| M55-6023242R | vertical | SMT | on PCBs | female | 32 |
| M55-6024042R | vertical | SMT | on PCBs | female | 40 |
| M55-7002042R | vertical | SMT | on PCBs | male | 20 |
| M55-7004042R | vertical | SMT | on PCBs | male | 40 |
| M55-7005042R | vertical | SMT | on PCBs | male | 50 |
| M55-7008042R | vertical | SMT | on PCBs | male | 80 |
| M55-7021242R | vertical | SMT | on PCBs | male | 12 |
| M55-7024042R | vertical | SMT | on PCBs | male | 40 |
| M55-7101242R | horizontal | SMT | on PCBs | male | 12 |
| M55-7102042R | horizontal | SMT | on PCBs | male | 20 |
| M55-7106842R | horizontal | SMT | on PCBs | male | 68 |
| M55-8205042 | angled | IDC | for cable | female | 50 |
| M55-8201242 | angled | IDC | for cable | female | 12 |