| PROFIB/90X/PG/M12 |
9 |
D-Sub |
PROFIBUS; with interface PG |
angled 90° |
polyamide |
5pin male M12 connector, 5pin female M12 connector |
- |
B code - Profibus |
- |
- |
- |
data transfer |
| PROFIB/90X/M12 |
9 |
D-Sub |
PROFIBUS |
angled 90° |
polyamide |
5pin male M12 connector, 5pin female M12 connector |
- |
B code - Profibus |
- |
- |
- |
data transfer |
| PROFIB/90/PG/M12 |
9 |
D-Sub |
PROFIBUS; with interface PG |
angled 90° |
polyamide |
5pin male M12 connector, 5pin female M12 connector |
- |
B code - Profibus |
- |
- |
- |
data transfer |
| PROFIB/90/M12 |
9 |
D-Sub |
PROFIBUS |
angled 90° |
polyamide |
5pin male M12 connector, 5pin female M12 connector |
- |
B code - Profibus |
- |
- |
- |
data transfer |
| PROFIB/35/PG/M12 |
9 |
D-Sub |
PROFIBUS; with interface PG |
angled 55° |
polyamide |
5pin male M12 connector, 5pin female M12 connector |
- |
B code - Profibus |
- |
- |
- |
data transfer |
| PROFIB/35/M12 |
9 |
D-Sub |
PROFIBUS |
angled 55° |
polyamide |
5pin male M12 connector, 5pin female M12 connector |
- |
B code - Profibus |
- |
- |
- |
data transfer |
| PROFIB/AX/M12 |
9 |
D-Sub |
PROFIBUS |
straight |
polyamide |
5pin male M12 connector, 5pin female M12 connector |
- |
B code - Profibus |
- |
- |
- |
data transfer |
| PROFIB/90/IDC |
9 |
D-Sub |
PROFIBUS |
angled 90° |
ABS |
IDC |
for cable |
- |
- |
- |
- |
data transfer |
| PROFIB/90/PG/IDC |
9 |
D-Sub |
PROFIBUS; with interface PG |
angled 90° |
ABS |
IDC |
for cable |
- |
- |
- |
- |
data transfer |
| PROFIB/90/SC |
9 |
D-Sub |
PROFIBUS |
angled 90° |
ABS |
screw terminal |
for cable |
- |
- |
- |
- |
data transfer |
| PROFIB/90/PG/SC |
9 |
D-Sub |
PROFIBUS; with interface PG |
angled 90° |
ABS |
screw terminal |
for cable |
- |
- |
- |
- |
data transfer |
| PROFIB/SC2 |
9 |
D-Sub |
PROFIBUS |
angled 55° |
ABS |
screw terminal |
for cable |
- |
- |
- |
- |
data transfer |
| PROFIB/PG/SC2 |
9 |
D-Sub |
PROFIBUS; with interface PG |
angled 55° |
ABS |
screw terminal |
for cable |
- |
- |
- |
- |
data transfer |
| PROFIB/AX/SC |
9 |
D-Sub |
PROFIBUS |
straight |
ABS |
screw terminal |
for cable |
- |
- |
- |
- |
data transfer |
| PROFIB/AX |
9 |
D-Sub |
PROFIBUS |
straight |
ABS |
spring clamp |
for cable |
- |
- |
- |
- |
data transfer |
| PROFIB |
9 |
D-Sub |
PROFIBUS |
angled 55° |
ABS |
spring clamp |
for cable |
- |
- |
- |
- |
data transfer |
| PROFIB/PG |
9 |
D-Sub |
PROFIBUS; with interface PG |
angled 55° |
ABS |
spring clamp |
for cable |
- |
- |
- |
- |
data transfer |
| VS-09-PROFIBUS-SC |
9 |
D-Sub |
PROFIBUS |
angled 55° |
- |
screw terminal |
for cable |
- |
- |
- |
- |
data transfer |
| SAC-5P-M12FSPBTR |
4 |
M12 |
- |
straight |
- |
- |
for cable |
B code - Profibus |
terminator |
female |
internal thread, threaded joint |
industrial |
| SAC-5P-M12MSPBTR |
4 |
M12 |
- |
straight |
- |
- |
for cable |
B code - Profibus |
terminator |
male |
external thread, threaded joint |
industrial |