| Manufacturer | ADAM TECH |
| Type of connector | pin strips |
| Connector | pin header |
| Kind | male |
| Contacts pitch | 2.54mm |
| Symbol | No. of pins | Mounting | Layout | Orientation |
|---|---|---|---|---|
| PH1-40-UA-SMT-A | 40 | SMT | 1x40 | vertical |
| PH1-40-UA-SMT-B | 40 | SMT | 1x40 | vertical |
| PH1RA-40-UA | 40 | THT | 1x40 | angled 90° |
| PH1RB-40-UA | 40 | THT | 1x40 | angled 90° |
| PH1-40-UA | 40 | THT | 1x40 | straight |
| PH2-80-UA-SMT | 80 | SMT | 2x40 | vertical |
| PH2RA-80-UA | 80 | THT | 2x40 | angled 90° |
| PH2-80-UA | 80 | THT | 2x40 | straight |
| Symbol: (PH1-40-UA-SMT-A, PH1-40-UA-SMT-B, PH1RA-40-UA, PH1RB-40-UA, PH2RA-80-UA) | |
|---|---|
| Contact plating | gold-plated |
| Symbol: (PH1-40-UA, PH2-80-UA-SMT, PH2-80-UA) | |
| Contact plating | gold flash |