Connector: pin strips; CONNFLY
Manufacturer
CONNFLY
Spatial orientation
straight
Contact plating
gold flash
Kind
female
Type of connector
pin strips
Connector
socket
Contacts pitch
1.27mm
Symbol
Row pitch
Electrical mounting
Layout
No. of pins
[mm]
DS1065-07-1X1S8BV
-
THT
1x1
1
DS1065-07-1X2S8BV
-
THT
1x2
2
DS1065-07-1X3S8BV
-
THT
1x3
3
DS1065-07-1X4S8BV
-
THT
1x4
4
DS1065-07-1X5S8BV
-
THT
1x5
5
DS1065-07-1X6S8BV
-
THT
1x6
6
DS1065-07-1X7S8BV
-
THT
1x7
7
DS1065-07-1X8S8BV
-
THT
1x8
8
DS1065-07-1X9S8BV
-
THT
1x9
9
DS1065-07-1X10S8BV
-
THT
1x10
10
DS1065-07-1X14S8BV
-
THT
1x14
14
DS1065-07-1X16S8BV
-
THT
1x16
16
DS1065-07-1X18S8BV
-
THT
1x18
18
DS1065-07-1X20S8BV
-
THT
1x20
20
DS1065-07-1X24S8BV
-
THT
1x24
24
DS1065-07-1X28S8BV
-
THT
1x28
28
DS1065-07-1X32S8BV
-
THT
1x32
32
DS1065-07-1X36S8BV
-
THT
1x36
36
DS1065-07-1X40S8BV
-
THT
1x40
40
DS1065-08-2X2S8BV
2.54
THT
2x2
4
DS1065-08-2X3S8BV
2.54
THT
2x3
6
DS1065-08-2X4S8BV
2.54
THT
2x4
8
DS1065-08-2X6S8BV
2.54
THT
2x6
12
DS1065-08-2X8S8BV
2.54
THT
2x8
16
DS1065-08-2X9S8BV
2.54
THT
2x9
18
DS1065-08-2X10S8BV
2.54
THT
2x10
20
DS1065-08-2X12S8BV
2.54
THT
2x12
24
DS1065-08-2X14S8BV
2.54
THT
2x14
28
DS1065-08-2X16S8BV
2.54
THT
2x16
32
DS1065-08-2X18S8BV
2.54
THT
2x18
36
DS1065-08-2X20S8BV
2.54
THT
2x20
40
DS1065-08-2X24S8BV
2.54
THT
2x24
48
DS1065-08-2X28S8BV
2.54
THT
2x28
56
DS1065-08-2X32S8BV
2.54
THT
2x32
64
DS1065-08-2X36S8BV
2.54
THT
2x36
72
DS1065-08-2X40S8BV
2.54
THT
2x40
80
DS1065-10-2X2S8BS
2.54
SMT
2x2
4
DS1065-10-2X3S8BS
2.54
SMT
2x3
6
DS1065-10-2X4S8BS
2.54
SMT
2x4
8
DS1065-10-2X5S8BS
2.54
SMT
2x5
10
DS1065-10-2X6S8BS
2.54
SMT
2x6
12
DS1065-10-2X7S8BS
2.54
SMT
2x7
14
DS1065-10-2X8S8BS
2.54
SMT
2x8
16
DS1065-10-2X9S8BS
2.54
SMT
2x9
18
DS1065-10-2X10S8BS
2.54
SMT
2x10
20
DS1065-10-2X12S8BS
2.54
SMT
2x12
24
DS1065-10-2X14S8BS
2.54
SMT
2x14
28
DS1065-10-2X16S8BS
2.54
SMT
2x16
32
DS1065-10-2X18S8BS
2.54
SMT
2x18
36
DS1065-10-2X20S8BS
2.54
SMT
2x20
40
DS1065-10-2X24S8BS
2.54
SMT
2x24
48
DS1065-10-2X28S8BS
2.54
SMT
2x28
56
DS1065-10-2X32S8BS
2.54
SMT
2x32
64
DS1065-10-2X36S8BS
2.54
SMT
2x36
72
DS1065-10-2X40S8BS
2.54
SMT
2x40
80