Connector: pin strips; TE Connectivity

Manufacturer
Type of connectorpin strips
Connectorpin header
Kindmale
Contacts pitch2.54mm
Contact platinggold flash
Electrical mountingTHT
Length of metal part6.7mm
Manufacturer seriesAMPMODU MOD II
Lead length3.2mm
Symbol Spatial orientation Overall length Pin Layout
[mm]
825440-2 straight 12.7 4 2x2
825440-3 straight 12.7 6 2x3
825440-4 straight 12.7 8 2x4
825440-5 straight 12.7 10 2x5
825440-6 straight 12.7 12 2x6
825440-7 straight 12.7 14 2x7
825440-8 straight 12.7 16 2x8
825440-9 straight 12.7 18 2x9
1-825440-0 straight 12.7 20 2x10
1-825440-1 straight 12.7 22 2x11
1-825440-7 straight 12.7 34 2x17
2-825440-0 straight 12.7 40 2x20
2-825440-5 straight 12.7 50 2x25
5-825440-0 straight 12.7 100 2x50
825457-2 angled 90° - 4 2x2
AMP-0-825457-3 angled 90° - 6 2x3
825457-4 angled 90° - 8 2x4
1-825457-0 angled 90° - 10 2x5
825457-5 angled 90° - 10 2x5
825457-6 angled 90° - 12 2x6
825457-8 angled 90° - 16 2x8
1-825457-1 angled 90° - 22 2x11