| Manufacturer | PHOENIX CONTACT |
| Electr. mounting | screw terminal |
| Connector | plug |
| Mechanical mounting | for cable |
| Enclosure material | ABS |
| Operating temperature | -20...75°C |
| Kit contents | complete set |
| Symbol | Type of connector | Number of pins | Kind | Spatial orientation | Locking system | Rated voltage | Current rating |
|---|---|---|---|---|---|---|---|
| [V] | [A] | ||||||
| D-SUB-15HD/F-SH | D-Sub HD | 15 | female | angled 55° | latch | 48 | 1 |
| D-SUB-15HD/M-SH | D-Sub HD | 15 | male | angled 55° | latch | 48 | 1 |
| D-SUB-9/F-SH | D-Sub | 9 | female | angled 55° | threaded joint, latch | 50 | 100m |
| D-SUB-9/M-SH | D-Sub | 9 | male | angled 55° | threaded joint, latch | 50 | 100m |
| D-SUB-PLUS-F/AX9 | D-Sub | 9 | female | straight | threaded joint | 50 | 100m |
| D-SUB-PLUS-M/AX9 | D-Sub | 9 | male | straight | threaded joint | 50 | 100m |
| SUBCON-15/F-SH | D-Sub | 15 | female | angled | threaded joint | 50 | 100m |
| SUBCON-15/M-SH | D-Sub | 15 | male | angled | threaded joint | 50 | 100m |
| SUBCON25/F-SH | D-Sub | 25 | female | angled | threaded joint | 50 | 100m |
| SUBCON25/M-SH | D-Sub | 25 | male | angled | threaded joint | 50 | 100m |
| SUBCON-PLUS9/M | D-Sub | 9 | male | angled 35° | latch | 50 | 100m |
| SUBCON-PLUS-CAN/AX | D-Sub | 9 | male | straight | threaded joint | 5 | 100m |
| SUBCON-PLUS-CAN/PG | D-Sub | 9 | male + female | angled 35° | threaded joint, latch | 5 | 100m |
| SUBCONPLUSCAN/SC2 | D-Sub | 9 | female | angled 35° | threaded joint, latch | 5 | 100m |