Connector: pluggable terminal block; DEGSON ELECTRONICS

Connector: pluggable terminal block; DEGSON ELECTRONICS, 15EDGK-3.5-02P-13, 15EDGK-3.5/2P |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorplug
Kindfemale
Spatial orientationstraight
Electrical mountingcage clamp, screw terminal
Mechanical mountingfor cable
Locking systemfriction lock
Rated voltage250V
Current rating7A
Contact materialphosphor bronze
Body materialpolyamide 66
Flammability ratingUL94V-0
Wire cross-section0.5...1.5mm2
Operating temperature-40...105°C
Conform toCE
UL
VDE
Wire size28AWG...16AWG
Symbol Colour Contacts pitch Number of terminals No. of ways Pin configuration
[mm]
15EDGK-3.5-02P-13 black 3.5 2 2 1x2
15EDGK-3.5/2P green 3.5 2 2 1x2
15EDGK-3.5/3P green 3.5 3 3 1x3
15EDGK-3.5/4P green 3.5 4 4 1x4
15EDGK-3.5/6P green 3.5 6 6 1x6
15EDGK-3.5/8P green 3.5 8 8 1x8
15EDGK-3.5/10P green 3.5 10 10 1x10
15EDGK-3.5/16P green 3.5 16 16 1x16
15EDGK-3.5-18P-14 green 3.5 18 18 1x18
15EDGK3.81-02P green 3.81 2 2 1x2
15EDGK3.81-03P green 3.81 3 3 1x3
15EDGK3.81-04P green 3.81 4 4 1x4
15EDGK3.81-05P green 3.81 5 5 1x5
15EDGK3.81-06P green 3.81 6 6 1x6
15EDGK3.81-08P green 3.81 8 8 1x8
15EDGK3.81-10P green 3.81 10 10 1x10
15EDGK3.81-12P green 3.81 12 12 1x12
15EDGK3.81-14P green 3.81 14 14 1x14
15EDGK3.81-16P green 3.81 16 16 1x16