Connector: pluggable terminal block; DEGSON ELECTRONICS

Connector: pluggable terminal block; DEGSON ELECTRONICS, 15EDGRC-2.5-02P-11, 15EDGRC-2.5-02P-13 |EN|
Manufacturer
Type of connectorpluggable terminal block
Connectorsocket
Kindmale
Spatial orientationangled 90°
Electrical mountingTHT
Mechanical mountingon PCBs
Locking systemfriction lock
Rated voltage250V
Contact materialbrass
Contact platingtinned
Body materialpolyamide 66
Flammability ratingUL94V-0
Operating temperature-40...105°C
Conform toCE
UL
VDE
Symbol Contacts pitch Current rating Colour No. of ways Number of pins Pin configuration
[mm] [A]
15EDGRC-2.5-02P-11 2.5 5 grey 2 2 1x2
15EDGRC-2.5-02P-13 2.5 5 black 2 2 1x2
15EDGRC-2.5-08P-11 2.5 5 grey 8 8 1x8
15EDGRC-2.5-08P-13 2.5 5 black 8 8 1x8
15EDGRC-3.5/10P 3.5 7 green 10 10 1x10
15EDGRC-3.5/2P 3.5 7 green 2 2 1x2
15EDGRC-3.5/3P 3.5 7 green 3 3 1x3
15EDGRC-3.5/4P 3.5 7 green 4 4 1x4
15EDGRC-3.5/6P 3.5 7 green 6 6 1x6
15EDGRC-3.5/8P 3.5 7 green 8 8 1x8
15EDGRC-3.5-02P-13 3.5 7 black 2 2 1x2
15EDGRC-3.5-08P-11 3.5 7 grey 8 8 1x8
15EDGRC-3.5-08P-13 3.5 7 black 8 8 1x8
15EDGRC3.81-02P 3.81 7 green 2 2 1x2
15EDGRC3.81-03P 3.81 7 green 3 3 1x3
15EDGRC3.81-04P 3.81 7 green 4 4 1x4
15EDGRC3.81-05P 3.81 7 green 5 5 1x5
15EDGRC3.81-06P 3.81 7 green 6 6 1x6
15EDGRC3.81-08P 3.81 7 green 8 8 1x8
15EDGRC3.81-10P 3.81 7 green 10 10 1x10
15EDGRC3.81-12P 3.81 7 green 12 12 1x12
15EDGRC3.81-14P 3.81 7 green 14 14 1x14
15EDGRC3.81-16P 3.81 7 green 16 16 1x16