Connector: rectangular; HIRSCHMANN

Connector: rectangular; HIRSCHMANN, G30A5M, G30E3F, G4A5M, G4A5MAU-GR, G4A5M-SW, G30E3M-GR |EN|
Manufacturer
IP ratingIP65
No. of pins4
Type of connectorrectangular
Manufacturer seriesG

Symbol Locking system Connector Kind Orientation Mech. mounting Electr. mounting Colour Cur. rat. Øext. cable Rated volt. Wire cross-section Plating Layout Type Cable length
[A] [mm] [V] [mm2] [m]
G30A5M screws socket male - flange (2 holes), for panel mounting soldering black 6 - 250 - tinned 3+PE - -
G30E3F screws socket female - flange (2 holes), for panel mounting soldering grey 6 - 250 - tinned 3+PE - -
G4A5M screws socket male - flange (2 holes), for panel mounting soldering grey 10 - 50 - tinned - - -
G4A5MAU-GR screws socket male - flange (2 holes), for panel mounting soldering grey 10 - 50 - gold-plated - - -
G4A5M-SW screws socket male - flange (2 holes), for panel mounting soldering black 10 - 50 - tinned - - -
G30E3M-GR screws socket male - flange (2 holes), for panel mounting crimped grey 6 - 250 -   3+PE w/o contacts -
G30W3F-SW screws plug female angled 90° for cable soldering black 6 4...7.5 250 0.14...0.5 tinned 3+PE - -
G4W1F screws plug female angled 90° for cable soldering grey 6 4...7.5 50 0.14...0.5 tinned - - -
G4W1FSW screws plug female angled 90° for cable soldering black 6 4...7.5 50 0.14...0.5 tinned - - -
G30KW3F - plug female angled 90° - - grey 10 - 50 0.75 - 3+PE with lead 2
G4KW1F - plug female angled 90° - - grey 10 - 50 0.75 - - with lead 3