| Manufacturer | AMPHENOL RF |
| Type of connector | SMA |
| Contact plating | gold-plated |
| Wave imp. | 50Ω |
| Symbol | Kind | Connector | Mechanical mounting | Insulator material | Electrical mounting | Max. frequency | Spatial orientation | Kind of cable | Panel thickness | Type | Body material | Operating temperature | Contact material | Mechanical durability | IP rating | Plating material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [GHz] | [mm] | [°C] | ||||||||||||||
| 132100 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132101 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132102 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132103 | female | plug | for cable | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132104 | female | plug | for cable | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132105 | female | socket | for panel mounting, front side nut | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | max. 2.4 | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132106 | female | socket | for panel mounting, front side nut | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132107 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132108 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132109 | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132110 | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132111 | male | plug | for cable | PTFE | soldering | 12.4 | angled 90° | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132112 | male | plug | for cable | PTFE | soldering | 12.4 | angled 90° | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132113 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132114 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132116 | female | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132117 | female | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132118 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132119 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | max. 3.2 | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132121 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132122 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132123 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132124 | male | plug | for cable | PTFE | soldering, clamp | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132125 | male | plug | for cable | PTFE | soldering, clamp | 12.4 | straight | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132133 | male | plug | for cable | PTFE | THT | 18 | straight | - | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132134 | female | plug | for cable | PTFE | THT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132134-10 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132134-11 | female | plug | for cable | PTFE | THT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132134-15 | female | plug | for cable | PTFE | SMT | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132135 | male | plug | for cable | PTFE | THT | 12.4 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132136 | female | plug | for cable | PTFE | THT | 6 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132136-12 | female | plug | for cable | PTFE | THT | 12.4 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132137 | female | socket | for panel mounting, rear side nut | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132138 | female | socket | for panel mounting, front side nut | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132139 | female | socket | for panel mounting, front side nut | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132140 | male | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132141 | male | socket | flange (2 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132142 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132143 | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132144 | male | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132145 | male | socket | flange (2 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132146 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132147 | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132147-29 | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | - | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132147-47 | female | socket | flange (2 holes), for panel mounting | - | soldering | - | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132147-48 | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132150 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132166 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132173 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 83265, RG178, RG196 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132174 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | brass | 500 cycles | - | nickel |
| 132176 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132178 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132182 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132188 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132191 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132193 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 83265, RG178, RG196 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132194 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132195 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132197 | female | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132198 | female | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132201 | male | plug | for cable | PTFE | soldering | 12.4 | angled 90° | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132203 | female | socket | for panel mounting, front side nut | PTFE | THT | 12.4 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132203-12 | female | socket | for panel mounting, front side nut | PTFE | THT | 12.4 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132203-14 | female | socket | for panel mounting, front side nut | PTFE | THT | 12.4 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132203-16 | female | socket | for panel mounting, front side nut | PTFE | THT | 12.4 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132204 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132215 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132220 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 83265, RG178, RG196 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132225 | female | plug | for cable | PTFE | THT | 12.4 | angled 90° | - | - | - | zinc alloy | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132229 | female | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132231 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex | - | - | brass | -40...85 | phosphor bronze | 500 cycles | - | gold |
| 132234 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7807A, Times LMR-200, Times MSI-22 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132235 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7807A, Times LMR-200, Times MSI-22 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132236 | female | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7807A, Times LMR-200, Times MSI-22 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132239 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132240 | female | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132241 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132242 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 1855A, Belden 4855P, Belden 4855R | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132245 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132246 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132248 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132249 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132250 | male | plug | for cable | PTFE | soldering | 12.4 | angled 90° | 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132251 | female | socket | for panel mounting, front side nut | PTFE | soldering | 18 | straight | 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132252 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132253 | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 18 | straight | 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132255 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | card edge | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132255-11 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | card edge | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132255-12 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | middle board mount | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132257 | female | plug | for cable | PTFE | soldering | 18 | straight | 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132266 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132267 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132270 | female | socket | for panel mounting, rear side nut | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132275 | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 12.4 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132279 | female | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 83265, RG178, RG196 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132284 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132286 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 83265, RG178, RG196 | max. 3.2 | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132289 | female | socket | for panel mounting, front side nut | PTFE | SMT | 18 | straight | - | - | card edge | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132291 | female | socket | for panel mounting, front side nut | PTFE | THT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132291-12 | female | socket | for panel mounting, front side nut | PTFE | THT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132294-11 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132296 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.250-inch Conformable, 0.250-inch Semi-Rigid, RG401, Times Tflex 401 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132298 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7810A, Belden 8214, Belden 9913, Times AA-5886, Times AA-6146, Times LMR-400, Times LMR-400 UltraFlex | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132299 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7810A, Belden 8214, Belden 9913, Times AA-5886, Times AA-6146, Times LMR-400, Times LMR-400 UltraFlex | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132318 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132322 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | card edge | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132323 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132324 | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 12.4 | angled 90° | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132332 | female | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7810A, Belden 8214, Belden 9913, Times AA-5886, Times AA-6146, Times LMR-400, Times LMR-400 UltraFlex | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132333 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 7810A, Belden 8214, Belden 9913, Times AA-5886, Times AA-6146, Times LMR-400, Times LMR-400 UltraFlex | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132344 | male | plug | for cable | PTFE | soldering | 12.4 | angled 90° | 0.250-inch Conformable, 0.250-inch Semi-Rigid, RG401, Times Tflex 401 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132346 | female | socket | for panel mounting, front side nut | PTFE | soldering | 18 | straight | 0.250-inch Conformable, 0.250-inch Semi-Rigid, RG401, Times Tflex 401 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132357 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132357-11 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | card edge | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132365-10 | male | plug | for cable | PTFE | SMT | - | straight | - | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132366 | male | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132366-10 | male | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132368 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 89880, Belden 9251, Belden 9880, RG213, RG225, RG8, Times AA-4478 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132369 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 89880, Belden 9251, Belden 9880, RG213, RG225, RG8, Times AA-4478 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132371 | female | socket | for panel mounting, front side nut | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132372 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132372-11 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132384 | female | socket | for panel mounting, front side nut | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132401 | female | plug | for cable | PTFE | THT | 6 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132413 | male | plug | for cable | PTFE | SMT | - | straight | - | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132414 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132415 | female | plug | for cable | PTFE | SMT | - | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132416 | female | socket | for panel mounting, front side nut | PTFE | SMT | - | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132417 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132421 | female | socket | for panel mounting, front side nut | PTFE | THT | 6 | straight | - | - | - | brass | -40...85 | phosphor bronze | 500 cycles | IP68 | gold |
| 132422 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 6 | straight | 1.13 mm Micro-cable | - | - | brass | -65...165 | brass | 500 cycles | IP67 | gold |
| 132430 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132432 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132443 | male | plug | for cable | PTFE | soldering, crimped | 6 | straight | Times LMR-195 Optimized, Times LMR-195-UF Optimized, Times LMR-200-LLPL Optimized | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132444 | male | plug | for cable | PTFE | soldering, crimped | 6 | angled 90° | Times LMR-195 Optimized, Times LMR-195-UF Optimized, Times LMR-200-LLPL Optimized | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132451 | male | plug | for cable | PTFE | soldering, crimped | 6 | straight | Times LMR-240 Optimized, Times LMR-240 UltraFlex Optimized | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132452 | male | plug | for cable | PTFE | soldering, crimped | 6 | angled 90° | Times LMR-240 Optimized, Times LMR-240 UltraFlex Optimized | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 132453 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 6 | straight | Times LMR-240 Optimized, Times LMR-240 UltraFlex Optimized | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 132454 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 6 | straight | Times LMR-195 Optimized, Times LMR-195-UF Optimized, Times LMR-200-LLPL Optimized | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10003 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-10009-RFX | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-10011 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-10013-RFX | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | nickel |
| 901-10019 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-10025-RFX | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-10028-RFX | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-10044-6RFX | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-10065 | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | nickel |
| 901-101 | male | plug | for cable | PTFE | crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | beryllium copper | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-10107 | male | plug | for cable | PTFE | soldering, crimped | 3 | straight | 1.13 mm Micro-cable | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-10110 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-10112 | female | plug | for cable | PTFE | THT | 4 | straight | - | - | - | brass | -40...85 | phosphor bronze | 100 cycles | - | gold |
| 901-101-15 | male | plug | for cable | PTFE | crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | beryllium copper | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-10138 | female | socket | for panel mounting, front side nut | PTFE | THT | 12.4 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | white bonze |
| 901-10151 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 6 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-10228 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-103 | male | plug | for cable | PTFE | clamp, crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-10309 | female | plug | for cable | PTFE | SMT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-10385 | female | socket | for panel mounting, front side nut | PTFE | THT | 3 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | IP67 | gold |
| 901-10387 | female | socket | for panel mounting, front side nut | PTFE | SMT | 3 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | IP67 | gold |
| 901-10510-1 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10510-2 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10510-3 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10511-1 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10511-2 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | card edge | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10511-3 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10512-1 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10512-2 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10512-3 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10513-1 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10513-2 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10513-3 | female | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10588 | male | plug | for cable | PTFE | SMT | 26.5 | straight | - | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10604 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | brass | 500 cycles | - | nickel |
| 901-10606 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -40...155 | beryllium copper | 500 cycles | - | nickel |
| 901-10607 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 901-10608 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | nickel |
| 901-10660 | male | plug | for cable | PTFE | soldering, crimped | 7.5 | straight | Times LMR-200 Optimized | - | - | brass | -65...165 | brass | 500 cycles | - | nickel |
| 901-10661 | male | plug | for cable | PTFE | soldering, crimped | 7.5 | angled 90° | Times LMR-200 Optimized | - | - | brass | -65...165 | brass | 500 cycles | IP67 | nickel |
| 901-10662 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | - | straight | Times LMR-200 Optimized | - | - | brass | -65...165 | beryllium copper | 500 cycles | IP67 | nickel |
| 901-10707 | female | plug | for cable | PTFE | soldering | 34 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | - | beryllium copper | 500 cycles | - | gold |
| 901-10708 | male | plug | for cable | TPX | soldering | 34 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | - | beryllium copper | 500 cycles | - | gold |
| 901-10709 | male | plug | for cable | PTFE | soldering | 34 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10710 | male | plug | for cable | PTFE | soldering, crimped | 34 | straight | 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10721 | female | socket | for panel mounting, front side nut | PTFE | soldering | 26.5 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10734 | male | plug | for cable | PTFE | soldering, crimped | 20 | straight | Leoni DACAR 302, RTK 031, TFC 302 LL | - | - | brass | -65...165 | brass | 500 cycles | - | nickel |
| 901-10735 | male | plug | for cable | PTFE | soldering, crimped | 20 | straight | Leoni DACAR 302, RTK 031, TFC 302 LL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | nickel |
| 901-10736 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 20 | straight | Leoni DACAR 302, RTK 031, TFC 302 LL | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | nickel |
| 901-10737 | male | plug | for cable | PTFE | soldering, crimped | 20 | straight | Leoni DACAR 302, RTK 031, TFC 302 LL | - | - | brass | -65...165 | brass | 500 cycles | - | nickel |
| 901-10742 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 6 | straight | Belden 83265, RG178, RG196 | - | - | brass | -65...165 | brass | 500 cycles | IP67 | nickel |
| 901-10743 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 6 | straight | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | -65...165 | brass | 500 cycles | IP67 | nickel |
| 901-10744 | female | socket | for panel mounting, front side nut | PTFE | soldering | 26.5 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | brass | 500 cycles | IP67 | gold |
| 901-10745 | female | socket | for panel mounting, front side nut | PTFE | soldering | 26.5 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | beryllium copper | 500 cycles | IP67 | gold |
| 901-10746 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 6 | straight | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | beryllium copper | 500 cycles | IP67 | nickel |
| 901-10752 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | - | straight | 0.81 mm Micro-cable | - | - | brass | - | beryllium copper | 500 cycles | - | gold |
| 901-10753 | female | socket | for panel mounting, rear side nut | PTFE | soldering, crimped | 6 | straight | 0.81 mm Micro-cable | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10755 | female | socket | for panel mounting, rear side nut | PTFE | soldering, crimped | 6 | straight | 1.32 mm Micro-cable | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10756 | female | socket | for panel mounting, rear side nut | PTFE | soldering, crimped | 6 | straight | 1.37 mm Micro-cable | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10761 | female | plug | for cable | PTFE | soldering, crimped | 6 | straight | 0.81 mm Micro-cable | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 901-10763 | female | plug | for cable | PTFE | soldering, crimped | 6 | straight | 1.32 mm Micro-cable | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 901-10764 | female | plug | for cable | PTFE | soldering, crimped | 6 | straight | 1.37 mm Micro-cable | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 901-10770 | female | socket | for panel mounting, rear side nut | PTFE | soldering, crimped | 6 | straight | 1.13 mm Micro-cable | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-10778 | female | plug | for cable | PTFE | soldering, crimped | 6 | straight | Belden 83265, RG178, RG196 | - | - | brass | -65...165 | brass | 500 cycles | - | gold |
| 901-10812 | female | socket | for panel mounting, rear side nut | PTFE | soldering, crimped | 6 | straight | Belden 83265, RG178, RG196 | - | - | brass | -65...165 | beryllium copper | 500 cycles | IP67 | nickel |
| 901-10849 | female | plug | for cable | PTFE | soldering, crimped | 20 | straight | RTK-044, TFC 3.6mm LL-50 | - | - | brass | 65...165 | beryllium copper | 500 cycles | - | gold |
| 901-143 | female | plug | for cable | PTFE | THT | 18 | angled 90° | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-143-4 | female | plug | for cable | PTFE | THT | 18 | angled 90° | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-143-6RFX | female | plug | for cable | PTFE | THT | 18 | angled 90° | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-144 | female | plug | for cable | PTFE | THT | 18 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-144-2 | female | plug | for cable | PTFE | THT | 18 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-144-4 | female | plug | for cable | PTFE | THT | 18 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-144-8RFX | female | plug | for cable | PTFE | THT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-148-15 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | beryllium copper | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-1GA200000AE | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | gold |
| 901-1GF705590AE | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | gold |
| 901-1PC050000AE | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | - |
| 901-1PF705590AE | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | - |
| 901-2GB100000AE | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | gold |
| 901-2GF705590AE | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | gold |
| 901-2PA200000AE | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | - |
| 901-2PB100000AE | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | - |
| 901-2PF100000AE | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | - |
| 901-2PF705590AE | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 500 cycles | - | - |
| 901-2PF705590AM | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | - |
| 901-5GB100000AE | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | gold |
| 901-5GB100000AM | female | plug | for cable | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-5GF705590AE | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | gold |
| 901-5PB100000AE | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | - |
| 901-5PF705590AE | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...105 | beryllium copper | 500 cycles | - | - |
| 901-9184-CCSF | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9201-2ASF-T | male | plug | for cable | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | stainless steel | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-9204-CCSF | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9210-1 | female | socket | for panel mounting, front side nut | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9211 | female | socket | for panel mounting, front side nut | PTFE | soldering | 18 | straight | - | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-9221-2ASF | male | plug | for cable | PTFE | soldering | 18 | angled 90° | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9501-3 | male | plug | for cable | PTFE | soldering | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9511-1 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9511-1SF | male | plug | for cable | PTFE | crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9511-1SFC | male | plug | for cable | PTFE | crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9511-2SF | male | plug | for cable | PTFE | crimped | 12.4 | straight | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9511-3 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9511-3SF | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9521-3 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9531-1 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9531-1SF | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9531-2 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9531-2SF | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9531-3 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9531-3SF | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9610-1SF | female | socket | for panel mounting, front side nut | PTFE | crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9610-3 | female | socket | for panel mounting, front side nut | PTFE | crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9723 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9805-HP | male | plug | for cable | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9808 | male | plug | for cable | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9808-T | male | plug | for cable | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | stainless steel | -65...165 | beryllium copper | 500 cycles | - | gold |
| 901-9839 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9841 | female | socket | for panel mounting, rear side nut | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9867-RFX | male | plug | for cable | PTFE | soldering | 18 | straight | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-9868-RFX | male | plug | for cable | PTFE | soldering | 18 | straight | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-9870 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-9871 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-9872 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-9873 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-9874 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 83242, RG142, RG223, RG400, RG55, Times SF-142B | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-9875 | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9876-RFX | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | brass | 100 cycles | - | nickel |
| 901-9877-RFX | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | brass | 100 cycles | - | nickel |
| 901-9879-RFX | female | socket | for panel mounting, front side nut | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | nickel |
| 901-9880-RFX | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | - | - | brass | -65...165 | brass | 100 cycles | - | nickel |
| 901-9881-RFX | male | plug | for cable | PTFE | soldering, crimped | 12.4 | angled 90° | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | brass | 100 cycles | - | nickel |
| 901-9887-RFX | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | coaxial | - | - | brass | -65...165 | beryllium copper | 500 cycles | - | nickel |
| 901-9888 | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9889-RFX | female | socket | for panel mounting, rear side nut | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | nickel |
| 901-9890-RFX | female | socket | for panel mounting, front side nut | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | nickel |
| 901-9891-RFX | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | nickel |
| 901-9892-RFX | female | socket | flange (4 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | nickel |
| 901-9893-RFX | female | socket | flange (2 holes), for panel mounting | PTFE | soldering | 12.4 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | nickel |
| 901-9894-RFX | male | plug | for cable | PTFE | THT | 18 | angled 90° | - | - | - | brass | -65...165 | brass | 100 cycles | - | gold |
| 901-9895-RFX | male | plug | for cable | PTFE | THT | 18 | straight | - | - | - | brass | -65...165 | beryllium copper | 100 cycles | - | gold |
| 901-9911 | female | socket | for panel mounting, rear side nut | PTFE | soldering | 18 | straight | - | - | - | stainless steel | -65...165 | beryllium copper | 100 cycles | - | - |
| 901-9916 | male | plug | for cable | PTFE | soldering, crimped | 12.4 | straight | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | -65...165 | brass | 100 cycles | - | gold |