Connector: terminal block

Connector: terminal block, SI-CPO-5A-1P, SI-CPO-5A-2P, SI-CPO-5A-3P, SI-CPO-15A-1P |EN|
Type of connectorterminal block
Body materialceramics

Symbol Number of ways Wire Mounting Number of terminals Width Height Length Inom Mounting hole diameter
[mm2] [mm] [mm] [mm] [A] [mm]
SI-CPO-5A-1P 1 4 for cable 2 13 16 12 32 -
SI-CPO-5A-2P 2 4 for panel mounting, for cable, mounting holes 4 18 16 21 32 4.5
SI-CPO-5A-3P 3 4 for panel mounting, for cable, mounting holes 6 18 16 33 32 4.5
SI-CPO-15A-1P 1 10 for cable 2 21 20 13 57 -
SI-CPO-15A-2P 2 10 for panel mounting, for cable, mounting holes 4 21 20 24 57 4.8
SI-CPO-15A-3P 3 10 for panel mounting, for cable, mounting holes 6 21 20 36 57 4.8
SI-CPO-30A-1P 1 16 for cable 2 27 22 15 76 -
SI-CPO-30A-2P 2 16 for panel mounting, for cable, mounting holes 4 27 22 31 76 5
SI-CPO-30A-3P 3 16 for panel mounting, for cable, mounting holes 6 27 22 48 76 5
SEZ-300430 1 - - 2 - - - - -
SEZ-300431 1 - - 4 - - - - -
SEZ-300432 1 - - 6 - - - - -
SEZ-300460 4 4 - 8 - - - - -
SEZ-300461 6 4 - 12 - - - - -
SEZ-300470 4 4 - 8 - - - - -
SEZ-300471 6 4 - 12 - - - - -
Symbol: (SI-CPO-xxxP)
ManufacturerSIMET
Operating temperaturemax. 350°C
Rated voltage450V
Electrical mountingscrew terminal
Contact materialbrass
Colourwhite matt
Typehot condition
Conform to the normCE
Symbol: (SEZ-300430)
ManufacturerSEZ DK
Alias6110-06
Symbol: (SEZ-300431)
ManufacturerSEZ DK
Alias6111-06
Symbol: (SEZ-300432)
ManufacturerSEZ DK
Alias6112-06
Symbol: (SEZ-300440)
ManufacturerSEZ DK
Alias6311-06
Symbol: (SEZ-300441)
ManufacturerSEZ DK
Alias6311-07
Symbol: (SEZ-300460, SEZ-300461, SEZ-300470, SEZ-300471)
ManufacturerSEZ DK