| Manufacturer | GCT |
| Pin | 5 |
| IP rating | IP67 |
| Type of connector | USB B micro |
| Connector | socket |
| Electrical mounting | SMT |
| Ver. | USB 2.0 |
| Current rating | 1.8A |
| Symbol | Spatial orientation | Type |
|---|---|---|
| USB3500-30-A-KIT | horizontal | middle board mount; sealed |
| USB3510-30-C-KIT | vertical | sealed |
| USB3505-30-A-KIT | horizontal | sealed |
| USB3500-30-A | horizontal | without gasket; middle board mount; sealed |
| USB3505-30-A | horizontal | without gasket; sealed |