| Manufacturer | HIRSCHMANN |
| Symbol | Connector accessories | Related items | Thread | Screw length | Cur. rat. | Type |
|---|---|---|---|---|---|---|
| [mm] | [A] | |||||
| GDM3-16NBR | flange gasket | GDM | - | - | - | - |
| GDM3-19VMQ | flange gasket | GDM | - | - | - | - |
| GSAZ40/62 | profile gasket for Ø40-62mm | GSAZ | - | - | - | - |
| GSAZ35/43 | profiled gasket for Ø35-43mm | GSAZ | - | - | - | - |
| GDM3-7NBR | flat gasket | GDM | - | - | - | - |
| GSA200-4 | flat gasket | GSA | - | - | - | - |
| GDM3-21EPDM | flat gasket | GDM | - | - | - | - |
| GDM3-17MPQ | flat gasket | GDM | - | - | - | - |
| GDM3011-6 | fixation screw | GDM | M3 | 35 | - | - |
| GDM3011-7 | fixation screw | GDM | M3 | 35 | - | knurled screw head |
| GDM3011RF-1 | fixation screw | GDM | M3 | - | - | - |
| GDMEGB1LG230 | insert | GDME | - | - | 2 | with bridge rectifier; with varistor; with glow lamp |
| GDME-HDL24GBYE | insert | GDME | - | - | 8 | with LED; with bridge rectifier; with varistor |
| GDMEGB1 | insert | GDME | - | - | 2 | with bridge rectifier; with varistor |
| GDMELED24HHYE | insert | GDME | - | - | 8 | with LED; with protective diode |
| GSP3-2SW | nut | - | M27x1,5 | - | - | - |
| GDME3N-7 | fixation screw | GDME | M3 | 40 | - | knurled screw head |
| GDMFEPDM | flat gasket | GDM | - | - | - | - |
| GDMFNBR | flat gasket | GDM | - | - | - | - |
| GDMELED24YE | insert | GDME | - | - | - | with LED |
| Symbol: (GDM3011-6) | |
|---|---|
| Material | steel |
| Symbol: (GDM3011RF-1) | |
| Material | stainless steel |