Connector; WAGO

Manufacturer
Contacts pitch5mm
Locking systemfriction lock
Body materialpolyamide
No. of ways4
Pin configuration1x4
Symbol Type of connector Connector Kind Spatial orientation Electrical mounting Mechanical mounting Rated voltage Current rating Contact material Contact plating Colour Flammability rating Number of pins Number of terminals Wire cross-section Wire size Operating temperature Conform to
[V] [A] [mm2] [°C]
806-104 pluggable terminal block plug female angled pin header, spring clamp for cable 250 10 copper alloy tinned grey UL94V-0 - 4 0.2...1.5 24AWG...16AWG -60...105 UL
806-904 pin strips pin header male straight THT on PCBs - - - - black - 4 - - - - -