| Manufacturer | ADAM TECH |
| Connector | socket |
| Type of connector | wire-board |
| Kind | male |
| Electrical mounting | THT |
| Contacts pitch | 2.54mm |
| Rated voltage | 250V |
| Current rating | 3A |
| Operating temperature | -25...85°C |
| Flammability rating | UL94V-0 |
| Contact plating | tinned |
| Number of pins | 4 |
| Layout | 1x4 |
| Symbol | Spatial orientation |
|---|---|
| LHA-04-TS | straight |
| LHA-04-TRA | angled 90° |