Connector: wire-board; CONNFLY

Connector: wire-board; CONNFLY, DS1015-01-04R6, DS1015-01-06R6, DS1015-01-08R6, DS1015-01-10R6 |EN|
Manufacturer
Type of connectorwire-board
Connectorplug
Kindmale
Tape pitch1.27mm
Current rating1.5A
Operating temperature-45...105°C
Max. contact resistance:30mΩ
Min. insulation resistance1000MΩ
Electrical mountingIDC
Mechanical mountingfor ribbon cable
Symbol Layout No. of pins
DS1015-01-04R6 2x2 4
DS1015-01-06R6 2x3 6
DS1015-01-08R6 2x4 8
DS1015-01-10R6 2x5 10
DS1015-01-12R6 2x6 12
DS1015-01-14R6 2x7 14
DS1015-01-16R6 2x8 16
DS1015-01-18R6 2x9 18
DS1015-01-20R6 2x10 20