| Manufacturer | CONNFLY |
| Type of connector | wire-board |
| Connector | adapter |
| Tape pitch | 1.27mm |
| Current rating | 1.5A |
| Operating temperature | -45...105°C |
| Max. contact resistance: | 30mΩ |
| Min. insulation resistance | 1000MΩ |
| Electrical mounting | IDC, THT |
| Mechanical mounting | on PCBs, for ribbon cable |
| Symbol | No. of pins |
|---|---|
| DS1015-02-04R6 | 4 |
| DS1015-02-06R6 | 6 |
| DS1015-02-08R6 | 8 |
| DS1015-02-10R6 | 10 |
| DS1015-02-12R6 | 12 |
| DS1015-02-14R6 | 14 |
| DS1015-02-16R6 | 16 |
| DS1015-02-18R6 | 18 |
| DS1015-02-20R6 | 20 |
| Symbol: (DS1015-02-04R6) | |
|---|---|
| Layout | 2x2 |
| Symbol: (DS1015-02-06R6) | |
| Layout | 2x3 |
| Symbol: (DS1015-02-08R6) | |
| Layout | 2x4 |
| Symbol: (DS1015-02-10R6) | |
| Layout | 2x5 |
| Symbol: (DS1015-02-12R6) | |
| Layout | 2x6 |
| Symbol: (DS1015-02-14R6) | |
| Layout | 2x7 |
| Symbol: (DS1015-02-16R6) | |
| Layout | 2x8 |
| Symbol: (DS1015-02-18R6) | |
| Layout | 2x9 |
| Symbol: (DS1015-02-20R6) | |
| Layout | 2x10 |