Connector: wire-board; CONNFLY

Connector: wire-board; CONNFLY, DS1015-04-04R6XT, DS1015-04-06R6XT, DS1015-04-08R6XT |EN|
Manufacturer
Type of connectorwire-board
Connectorsocket
Kindfemale
Current rating1.5A
Operating temperature-40...105°C
Max. contact resistance:30mΩ
Min. insulation resistance1000MΩ
Electrical mountingTHT
Mechanical mountingon PCBs
Symbol No. of pins Layout
DS1015-04-04R6XT 4 2x2
DS1015-04-06R6XT 6 2x3
DS1015-04-08R6XT 8 2x4
DS1015-04-10R6XT 10 2x5
DS1015-05-04R6B 4 2x2
DS1015-05-06R6B 6 2x3
DS1015-05-08R6B 8 2x4
DS1015-05-10R6B 10 2x5
Symbol: (DS1015-04-xxR6XT)
Spatial orientationstraight
Symbol: (DS1015-05-xxR6B)
Spatial orientationangled