Connector: wire-board; CONNFLY

Connector: wire-board; CONNFLY, DS1015-06-04R6SR, DS1015-06-06R6SR, DS1015-06-08R6SR |EN|
Manufacturer
Type of connectorwire-board
Connectorsocket
Kindfemale
Current rating1.5A
Operating temperature-40...105°C
Max. contact resistance:30mΩ
Min. insulation resistance1000MΩ
Spatial orientationvertical
Electrical mountingSMT
Mechanical mountingon PCBs
Symbol: (DS1015-06-04R6SR)
Layout2x2
Symbol: (DS1015-06-06R6SR)
Layout2x3
Symbol: (DS1015-06-08R6SR)
Layout2x4
Symbol: (DS1015-06-10R6SR)
Layout2x5