| Manufacturer | HIROSE |
| Type of connector | wire-board |
| Contacts pitch | 1mm |
| Contact plating | gold-plated |
| Cur. rat. | 1A |
| Mechanical durability | 30 cycles |
| Symbol | Connector | Mechanical mounting | Spatial orientation | Electrical mounting | Kind | Pin | Application - series/manufacturer | Manufacturer series |
|---|---|---|---|---|---|---|---|---|
| KW30-10P-1C-800 | plug | for cable | straight | crimped | female | 10 | - | KW30 |
| KW30-10S-1H-800 | socket | on PCBs | horizontal | SMT | male | 10 | - | KW30 |
| KW30-10S-1V-800 | socket | on PCBs | vertical | SMT | male | 10 | - | KW30 |
| KW30-15P-1C-800 | plug | for cable | straight | crimped | female | 15 | - | KW30 |
| KW30-15S-1H-800 | socket | on PCBs | horizontal | SMT | male | 15 | - | KW30 |
| KW30-15S-1V-800 | socket | on PCBs | vertical | SMT | male | 15 | - | KW30 |
| KW30-2830PCFA-800 | contact | for cable | straight | crimped | female | - | KW30 | - |
| KW30-2P-2C-800 | plug | for cable | straight | crimped | female | 2 | - | KW30 |
| KW30-2S-2H-800 | socket | on PCBs | horizontal | SMT | male | 2 | - | KW30 |
| KW30-2S-2V-800 | socket | on PCBs | vertical | SMT | male | 2 | - | KW30 |
| KW30-3P-1C-800 | plug | for cable | straight | crimped | female | 3 | - | KW30 |
| KW30-3S-1H-800 | socket | on PCBs | horizontal | SMT | male | 3 | - | KW30 |
| KW30-3S-1V-800 | socket | on PCBs | vertical | SMT | male | 3 | - | KW30 |
| KW30-4P-1C-800 | plug | for cable | straight | crimped | female | 4 | - | KW30 |
| KW30-4S-1H-800 | socket | on PCBs | horizontal | SMT | male | 4 | - | KW30 |
| KW30-4S-1V-800 | socket | on PCBs | vertical | SMT | male | 4 | - | KW30 |
| KW30-6P-1C-800 | plug | for cable | straight | crimped | female | 6 | - | KW30 |
| KW30-6S-1H-800 | socket | on PCBs | horizontal | SMT | male | 6 | - | KW30 |
| KW30-6S-1V-800 | socket | on PCBs | vertical | SMT | male | 6 | - | KW30 |
| KW30-8P-1C-800 | plug | for cable | straight | crimped | female | 8 | - | KW30 |
| KW30-8S-1H-800 | socket | on PCBs | horizontal | SMT | male | 8 | - | KW30 |
| KW30-8S-1V-800 | socket | on PCBs | vertical | SMT | male | 8 | - | KW30 |