Connector: wire-board; JOINT TECH

Connector: wire-board; JOINT TECH, A3960WR-02P, A3960WR-03P, A3960WR-04P, A3960WR-05P |EN|
Manufacturer
Connectorsocket
Type of connectorwire-board
Kindmale
Electrical mountingTHT
Locking systemlatch
Contacts pitch3.96mm
Rated voltage250V
Current rating7A
Operating temperature-25...85°C
Flammability ratingUL94V-0
Contact platingtinned
Max. contact resistance:10mΩ

Symbol Pin configuration Number of pins Spatial orientation
A3960WR-02P 1x2 2 angled 90°
A3960WR-03P 1x3 3 angled 90°
A3960WR-04P 1x4 4 angled 90°
A3960WR-05P 1x5 5 angled 90°
A3960WR-06P 1x6 6 angled 90°
A3960WR-08P 1x8 8 angled 90°
A3960WR-09P 1x9 9 angled 90°
A3960WR-10P 1x10 10 angled 90°
A3960WR-11P 1x11 11 angled 90°
A3960WR-17P 1x17 17 angled 90°
A3960WV-02P 1x2 2 straight
A3960WV-03P 1x3 3 straight
A3960WV-04P 1x4 4 straight
A3960WV-05P 1x5 5 straight
A3960WV-06P 1x6 6 straight
A3963WV-06P 1x6 6 straight
A3960WV-07P 1x7 7 straight
A3960WV-08P 1x8 8 straight
A3960WV-09P 1x9 9 straight
A3960WV-10P 1x10 10 straight
A3960WV-11P 1x11 11 straight
A3960WV-12P 1x12 12 straight
A3960WV-13P 1x13 13 straight
A3960WV-15P 1x15 15 straight
A3960WV-20P 1x20 20 straight