| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | open |
| Number of outputs | 2 |
| Electrical connection | plug with 3,96mm pitch |
| Operating temperature | -10...60°C |
| Caution! | multi output power supply - for operating properly, each channel must be loaded within specified range |
| Symbol | Dimensions | Power | Iout | Uout2 | Iout2 | Body dim. | Efficiency | Manufacturer series |
|---|---|---|---|---|---|---|---|---|
| [W] | [A] | [V DC] | [A] | [mm] | [%] | |||
| PD-2505 | Fig. 1. | 25 | 2.5 (0.1...3) | -5 | 2.5 (0.1...2.5) | 107x61x28 | 73 | PD-25 |
| PD-2512 | Fig. 1. | 24 | 1 (0.1...1.2) | -12 | 1 (0.1...1.2) | 107x61x28 | 74 | PD-25 |
| PD-2515 | Fig. 1. | 24 | 0.8 (0.1...1) | -15 | 0.8 (0.1...1) | 107x61x28 | 75 | PD-25 |
| PD-25A | Fig. 1. | 25 | 2.1 (0.2...2.5) | 12 | 1.2 (0.1...1.5) | 107x61x28 | 71 | PD-25 |
| PD-25B | Fig. 1. | 25.5 | 1.2 (0.2...2) | 24 | 0.8 (0.1...1) | 107x61x28 | 77 | PD-25 |
| PD-45A | Fig. 2. | 40 | 3.2 (0.4...5) | 12 | 2 (0.2...2.5) | 127x76.2x28 | 77 | PD-45 |
| PD-45B | Fig. 2. | 44.8 | 3.2 (0.4...5) | 24 | 1.2 (0.2...1.8) | 127x76.2x28 | 78 | PD-45 |
| PD-65A | Fig. 3. | 61.1 | 5.5 (0.4...7) | 12 | 2.8 (0.2...3.2) | 127x76.2x42 | 78 | PD-65 |
| PD-65B | Fig. 3. | 65.5 | 3.5 (0.4...6) | 24 | 2 (0.2...2.6) | 127x76.2x42 | 81 | PD-65 |
| PD-110B | Fig. 4. | 109 | 5 (0.5...5) | 24 | 3.5 (0.5...3.5) | 177.8x108x46.5 | 78 | PD-110 |