Connector: wire-board; contact; female

Connector: wire-board; contact; female, SPH-001T-P0.5C/C, SPH-001T-P0.5L, SPH-001T-P0.5S |EN|
Manufacturer
Connectorcontact
Electrical mountingcrimped
Kindfemale
Type of connectorwire-board
Contacts pitch2mm
Max. voltage100V
Contact materialphosphor bronze
Current rating2A
Application - series/manufacturerPH
Symbol Contact plating Wire cross-section Related items Wire size Mechanical mounting Kind of package Type Cable length Spatial orientation Number of pins
[mm2] [m]
SPH-001T-P0.5C/C tinned 0.35 WC-240 - for cable cut from reel - - - -
SPH-001T-P0.5L tinned 0.35 WC-240 - for cable - - - straight 1
SPH-001T-P0.5S tinned 0.13...0.33 WC-240 26AWG...22AWG for cable reel - - straight -
SPH-001T-P0.5S/C tinned 0.13...0.33 WC-240 26AWG...22AWG for cable cut from reel - - straight -
SPH-002G-P0.5S gold flash 0.08...0.22 WC-240 28AWG...24AWG for cable - - - - -
SPH-002T-P0.5L tinned 0.08...0.22 WC-240 28AWG...24AWG for cable reel - - straight 1
SPH-002T-P0.5L/C tinned 0.08...0.22 WC-240 28AWG...24AWG for cable cut from reel - - straight 1
SPH-002T-P0.5S tinned 0.05...0.22 WC-240 30AWG...24AWG for cable reel - - straight -
SPH-004T-P0.5S tinned 0.032...0.08 WC-240 32AWG...28AWG for cable - - - straight -
SPH-200BK26 tinned - - 26AWG - - with lead 0.2 - -