Connector: wire-board; MOLEX

Connector: wire-board; MOLEX, MX-202396-0207, MX-501331-0207, MX-504449-0207, MX-501331-0307 |EN|
Manufacturer
Contacts pitch1mm
Connectorsocket
Kindmale
Maximum current1A
Electrical mountingSMT
Type of connectorwire-board
Manufacturer seriesPico-Clasp

Symbol Contact plating Number of pins Pin configuration Locking system Spatial orientation
MX-202396-0207 gold-plated 2 1x2 latch horizontal
MX-501331-0207 tinned 2 1x2 latch vertical
MX-504449-0207 gold-plated 2 1x2 latch vertical
MX-501331-0307 tinned 3 1x3 latch vertical
MX-501940-0303 gold-plated 3 1x3 latch vertical
MX-501953-0305 gold-plated 3 1x3 - horizontal
MX-202396-0407 gold-plated 4 1x4 latch horizontal
MX-501568-0407 tinned 4 1x4 latch horizontal
MX-504449-0407 gold-plated 4 1x4 latch vertical
MX-501331-0507 tinned 5 1x5 latch vertical
MX-501940-0503 gold-plated 5 1x5 latch vertical
MX-501953-0505 gold-plated 5 1x5 - horizontal
MX-202396-0607 gold-plated 6 1x6 latch horizontal
MX-501331-0607 tinned 6 1x6 latch vertical
MX-504449-0607 gold-plated 6 1x6 latch vertical
MX-501331-0707 tinned 7 1x7 latch vertical
MX-501331-0807 tinned 8 1x8 latch vertical
MX-501331-0907 tinned 9 1x9 latch vertical
MX-501331-1007 tinned 10 1x10 latch vertical
MX-501331-1107 tinned 11 1x11 latch vertical
MX-202396-1207 gold-plated 12 1x12 latch horizontal
MX-501331-1207 tinned 12 1x12 latch vertical
MX-504449-1207 gold-plated 12 1x12 latch vertical
MX-501331-1307 tinned 13 1x13 latch vertical
MX-501331-1407 tinned 14 1x14 latch vertical
MX-202396-1507 gold-plated 15 1x15 latch horizontal
MX-501331-1507 tinned 15 1x15 latch vertical
MX-504449-1507 gold-plated 15 1x15 latch vertical
MX-501190-2027 gold-plated 20 2x10 latch horizontal
MX-501571-2007 gold-plated 20 2x10 latch horizontal
MX-501190-2017 gold-plated 20 2x10 latch horizontal
MX-501190-3027 gold-plated 30 2x15 latch horizontal
MX-501190-4027 gold-plated 40 2x20 latch horizontal
MX-501190-5027 gold-plated 50 2x25 latch horizontal
Symbol: (MX-202396-xx07, MX-501331-xx07, MX-5019xxx, MX-501568-0407, MX-501571-2007, MX-501190-x027, MX-504449-xx07)
Rated voltage50V
Symbol: (MX-501190-2017)
Rated voltage100V