| Manufacturer | MOLEX |
| Connector | socket |
| Type of connector | wire-board |
| Kind | male |
| Electrical mounting | THT |
| Contact plating | tinned |
| Max. operating voltage | 600V |
| Maximum current | 18A |
| Operating temperature | -40...75°C |
| Contacts pitch | 7.5mm |
| Flammability rating | UL94V-0 |
| Mechanical mounting | PCB snap |
| Spatial orientation | straight |
| Manufacturer series | SABRE |
| Symbol | Number of pins |
|---|---|
| MX-43160-2102 | 2 |
| MX-43160-2103 | 3 |
| MX-43160-2104 | 4 |
| MX-43160-2105 | 5 |
| MX-43160-2106 | 6 |