| Manufacturer | MOLEX |
| Connector | plug |
| Type of connector | wire-board |
| Kind | female |
| Max. operating voltage | 600V |
| Operating temperature | -40...75°C |
| Contacts pitch | 7.5mm |
| Mechanical mounting | for cable |
| Flammability rating | UL94V-0 |
| Enclosure material | polyamide |
| Locking system | latch |
| Type | w/o contacts |
| Manufacturer series | SABRE |
| Symbol | Number of pins |
|---|---|
| MX-44441-2002 | 2 |
| MX-44441-2003 | 3 |
| MX-44441-2004 | 4 |
| MX-44441-2005 | 5 |
| MX-44441-2006 | 6 |