| Manufacturer | MOLEX |
| Connector | socket |
| Type of connector | wire-board |
| Electrical mounting | SMT |
| Contacts pitch | 1.25mm |
| Maximum current | 1A |
| Max. voltage | 50V |
| Operating temperature | -25...85°C |
| Locking system | latch |
| Kind | male |
| Manufacturer series | CLIK-Mate |
| Symbol | Number of pins | Spatial orientation |
|---|---|---|
| MX-502382-0270 | 2 | vertical |
| MX-502382-0370 | 3 | vertical |
| MX-502382-0470 | 4 | vertical |
| MX-502382-0570 | 5 | vertical |
| MX-502382-0670 | 6 | vertical |
| MX-502382-0870 | 8 | vertical |
| MX-502382-1270 | 12 | vertical |
| MX-502382-1470 | 14 | vertical |
| MX-502386-0270 | 2 | horizontal |
| MX-502386-0370 | 3 | horizontal |
| MX-502386-0570 | 5 | horizontal |
| MX-502386-0870 | 8 | horizontal |
| MX-502386-1270 | 12 | horizontal |
| MX-502386-1470 | 14 | horizontal |
| Symbol: (MX-502382-0270, MX-502386-0270) | |
|---|---|
| Layout | 1x2 |
| Symbol: (MX-502382-0370, MX-502386-0370) | |
| Layout | 1x3 |
| Symbol: (MX-502382-0470) | |
| Layout | 1x4 |
| Symbol: (MX-502382-0570, MX-502386-0570) | |
| Layout | 1x5 |
| Symbol: (MX-502382-0670) | |
| Layout | 1x6 |
| Symbol: (MX-502382-0870, MX-502386-0870) | |
| Layout | 1x8 |
| Symbol: (MX-502382-1270, MX-502386-1270) | |
| Layout | 1x12 |
| Symbol: (MX-502382-1470, MX-502386-1470) | |
| Layout | 1x14 |