Connector: wire-board; MOLEX

Connector: wire-board; MOLEX, MX-502443-0270, MX-502443-0370, MX-502443-0470, MX-502494-0470 |EN|
Manufacturer
Connectorsocket
Type of connectorwire-board
Maximum current3A
Max. voltage250V
Electrical mountingSMT
Contacts pitch2mm
Kindmale
Manufacturer seriesCLIK-Mate
Symbol Pin configuration Number of pins Spatial orientation
MX-502443-0270 1x2 2 vertical
MX-502443-0370 1x3 3 vertical
MX-502443-0470 1x4 4 vertical
MX-502494-0470 1x4 4 horizontal
MX-502443-0670 1x6 6 vertical
MX-502494-0670 1x6 6 horizontal
MX-502443-0870 1x8 8 vertical
MX-502443-1270 1x12 12 vertical
MX-502494-0270 1x2 2 horizontal
MX-502494-0370 1x3 3 horizontal
Symbol: (MX-502443-0270, MX-502443-0670, MX-502443-0870, MX-502494-0470, MX-502494-0370)
Mechanical mountingon PCBs