| Connector | socket |
| Type of connector | wire-board |
| Kind of connector | male |
| Locking system | latch |
| Contact plating | tinned |
| Max. contact resistance: | 10mΩ |
| Contact material | copper |
| Maximum current | 5A |
| Contacts pitch | 3mm |
| Electrical mounting | THT |
| Mechanical mounting | PCB snap |
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
| Manufacturer series | MF30 |
| Symbol | No. of pins | Orientation | Layout |
|---|---|---|---|
| MF30-DVP1-02 | 2 | straight | 2x1 |
| MF30-DVP1-08 | 8 | straight | 2x4 |
| MF30-DVP1-10 | 10 | straight | 2x5 |
| MF30-DVP1-16 | 16 | straight | 2x8 |
| MF30-DHP1-04 | 4 | angled 90° | 2x2 |
| MF30-DHP1-06 | 6 | angled 90° | 2x3 |
| MF30-DHP1-08 | 8 | angled 90° | 2x4 |
| MF30-DHP1-10 | 10 | angled 90° | 2x5 |
| MF30-DHP1-12 | 12 | angled 90° | 2x6 |