Connector: wire-board; socket; AMPHENOL COMMUNICATIONS SOLUTIONS

Connector: wire-board; socket; AMPHENOL COMMUNICATIONS SOLUTIONS, MF30-SHE1-04, MF30-SHE1-10 |EN|
Connectorsocket
Type of connectorwire-board
Kind of connectormale
Contacts pitch3mm
Maximum current5A
Locking systemlatch
Contact materialcopper
Contact platingtinned
Max. contact resistance:10mΩ
Electrical mountingSMT
Mechanical mountingon PCBs
Manufacturer
Manufacturer seriesMF30
Symbol No. of pins Orientation Layout
MF30-SHE1-04 4 horizontal 2x2
MF30-SHE1-10 10 horizontal 2x5
MF30-SHE1-20 20 horizontal 2x10
MF30-SVE1-10 10 vertical 2x5