| Manufacturer | EDAC |
| Connector | socket |
| Kind | male |
| Type of connector | wire-board |
| Contacts pitch | 2mm |
| Operating temperature | -40...105°C |
| Current rating | 2A |
| Rated voltage | 100V |
| Electrical mounting | THT |
| Contact plating | tinned |
| Manufacturer series | 140 |
| Mechanical mounting | on PCBs |
| Symbol | Pin | Orientation |
|---|---|---|
| 140-502-415-000 | 2 | horizontal |
| 140-502-415-001 | 2 | vertical |
| 140-503-415-000 | 3 | horizontal |
| 140-503-415-001 | 3 | vertical |
| 140-504-415-000 | 4 | horizontal |
| 140-504-415-001 | 4 | vertical |
| 140-505-415-001 | 5 | vertical |
| 140-506-415-000 | 6 | horizontal |
| 140-506-415-001 | 6 | vertical |
| 140-508-415-000 | 8 | horizontal |
| 140-508-415-001 | 8 | vertical |
| 140-509-415-001 | 9 | vertical |
| 140-510-415-001 | 10 | vertical |