| Type of connector | wire-board |
| Connector | socket |
| Kind of connector | female |
| Rated voltage | 30V |
| Current rating | 1A |
| Operating temperature | -40...105°C |
| Spatial orientation | vertical |
| Electrical mounting | SMT |
| Mechanical mounting | on PCBs |
| Symbol | No. of pins | Package | Layout |
|---|---|---|---|
| TMM-6-0-04-1 | 4 | tape | 2x2 |
| TMM-6-0-06-1 | 6 | tape | 2x3 |
| TMM-6-0-08-1 | 8 | tape | 2x4 |
| TMM-6-0-10-1 | 10 | tape | 2x5 |
| TMM-6-0-12-1 | 12 | tape | 2x6 |
| TMM-6-0-14-1 | 14 | tape | 2x7 |
| TMM-6-0-16-1 | 16 | tape | 2x8 |
| TMM-6-0-18-1 | 18 | tape | 2x9 |
| TMM-6-0-20-1 | 20 | tape | 2x10 |
| TMM-6-0-04-2 | 4 | tube | 2x2 |
| TMM-6-0-06-2 | 6 | tube | 2x3 |
| TMM-6-0-08-2 | 8 | tube | 2x4 |
| TMM-6-0-10-2 | 10 | tube | 2x5 |
| TMM-6-0-12-2 | 12 | tube | 2x6 |
| TMM-6-0-14-2 | 14 | tube | 2x7 |
| TMM-6-0-16-2 | 16 | tube | 2x8 |
| TMM-6-0-20-2 | 20 | tube | 2x10 |
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |