Connector: wire-board; TE Connectivity

Connector: wire-board; TE Connectivity, 3-640426-2, 3-640426-3, 3-640426-4, 3-640426-5 |EN|
Manufacturer
Type of connectorwire-board
Rated voltage600V AC
Kindfemale
Contact platingtinned
Mechanical mountingfor cable
Body materialpolyamide
Electrical mountingIDC
Connectorplug
Flammability ratingUL94V-2
Contacts pitch3.96mm
Manufacturer seriesMTA-156

Symbol Number of pins Wire size Colour Connector pinout layout
3-640426-2 2 18AWG orange 1x2
3-640426-3 3 18AWG orange 1x3
3-640426-4 4 18AWG orange 1x4
3-640426-5 5 18AWG orange 1x5
3-640426-6 6 18AWG orange 1x6
3-640426-7 7 18AWG orange 1x7
3-640426-8 8 18AWG orange 1x8
3-640426-9 9 18AWG orange 1x9
4-640426-0 10 18AWG orange 1x10
3-640427-2 2 20AWG yellow 1x2
3-640427-3 3 20AWG yellow 1x3
3-640427-4 4 20AWG yellow 1x4
3-640427-5 5 20AWG yellow 1x5
3-640427-6 6 20AWG yellow 1x6
3-640427-7 7 20AWG yellow 1x7
3-640427-8 8 20AWG yellow 1x8
4-640427-0 10 20AWG yellow 1x10
3-640428-3 3 22AWG red 1x3
3-640428-4 4 22AWG red 1x4
3-640429-2 2 24AWG white 1x2
3-640429-4 4 24AWG white 1x4