| Manufacturer | TE Connectivity |
| Connector | socket |
| Type of connector | wire-board |
| Contacts pitch | 3.96mm |
| Electrical mounting | THT |
| Kind | male |
| Contact plating | tinned |
| Spatial orientation | straight |
| Manufacturer series | MTA-156 |
| Symbol | Number of pins | Connector pinout layout | Type |
|---|---|---|---|
| 640445-2 | 2 | 1x2 | - |
| 640445-3 | 3 | 1x3 | - |
| 640445-4 | 4 | 1x4 | - |
| 640445-5 | 5 | 1x5 | - |
| 640445-6 | 6 | 1x6 | - |
| 640445-7 | 7 | 1x7 | - |
| 640445-8 | 8 | 1x8 | - |
| 1-640445-0 | 10 | 1x10 | - |
| 1-640445-2 | 12 | 1x12 | - |
| 640388-4 | 4 | 1x4 | round contacts |
| 640388-5 | 5 | 1x5 | round contacts |
| 640388-6 | 6 | 1x6 | round contacts |
| 640388-7 | 7 | 1x7 | round contacts |
| 640388-9 | 9 | 1x9 | round contacts |