Connector: wire-board; TE Connectivity

Connector: wire-board; TE Connectivity, 280377-1, 280377-2, 280370-1, 280370-2, 280378-1 |EN|
Manufacturer
Type of connectorwire-board
Connectorsocket
Kind of connectormale
Electrical mountingTHT
Contacts pitch2.54mm
Manufacturer seriesAMPMODU MOD II
Symbol No. of pins Orientation Layout Plating
280377-1 2 angled 90° 1x2 tinned
280377-2 2 angled 90° 1x2 gold-plated
280370-1 2 straight 1x2 tinned
280370-2 2 straight 1x2 gold-plated
280378-1 4 angled 90° 1x4 tinned
280378-2 4 angled 90° 1x4 gold-plated
280371-1 4 straight 1x4 tinned
280371-2 4 straight 1x4 gold-plated
280379-1 6 angled 90° 1x6 tinned
280379-2 6 angled 90° 1x6 gold-plated
280372-1 6 straight 1x6 tinned
280372-2 6 straight 1x6 gold-plated
280373-1 8 straight 1x8 tinned
280373-2 8 straight 1x8 gold-plated
280389-1 8 angled 90° 2x4 tinned
280389-2 8 angled 90° 2x4 gold-plated
280384-1 8 straight 2x4 tinned
280384-2 8 straight 2x4 gold-plated
280511-1 9 angled 90° 1x9 tinned
280374-1 10 straight 1x10 tinned
280520-1 12 straight 1x12 tinned
280390-1 16 angled 90° 2x8 tinned
280390-2 16 angled 90° 2x8 gold-plated
280385-1 16 straight 2x8 tinned
280385-2 16 straight 2x8 gold-plated