Connector: wire-board; TE Connectivity

Connector: wire-board; TE Connectivity, 1-178288-3, 1-178288-4, 1-178288-5, 1-178288-8 |EN|
Manufacturer
Connectorplug
Type of connectorwire-board
Typew/o contacts
Kindfemale
Mechanical mountingfor cable
Spatial orientationstraight
Colourblack
Symbol Rated voltage Contacts pitch Number of pins Manufacturer series
[V] [mm]
1-178288-3 250 3.81 3 Dynamic D-3100S
1-178288-4 250 3.81 4 Dynamic D-3100S
1-178288-5 250 3.81 5 Dynamic D-3100S
1-178288-8 250 3.81 10 Dynamic D-3100S
178289-3 250 3.81 6 Dynamic D-3100D
178289-5 250 3.81 10 Dynamic D-3100D
178289-6 250 3.81 12 Dynamic D-3100D
178289-7 250 3.81 16 Dynamic D-3100D
178289-8 250 3.81 20 Dynamic D-3100D
2-178288-3 250 3.81 3 Dynamic D-3100S
3-917659-6 600 5.08 12 Dynamic D-3200