Connector: wire-board; THT; PANCON

Connector: wire-board; THT; PANCON, MUSS100-9-C-E, MUSS100-8-C-E, MUSS100-7-C-E, MUSS100-6-C-E |EN|
Manufacturer
Contacts pitch2.54mm
Electrical mountingTHT
Connectorsocket
Kindmale
Type of connectorwire-board
Contact platingtinned
Manufacturer seriesMAS-CON
Symbol Number of pins Layout Spatial orientation Locking system
MUSS100-9-C-E 9 1x9 straight with latch
MUSS100-8-C-E 8 1x8 straight with latch
MUSS100-7-C-E 7 1x7 straight with latch
MUSS100-6-C-E 6 1x6 straight with latch
MUSS100-5-D-E 5 1x5 straight with latch
MUSS100-4-D-E 4 1x4 straight with latch
MUSS100-3-D-E 3 1x3 straight with latch
MUSS100-36-D-E 36 1x36 straight with latch
MUSS100-32-C-E 32 1x32 straight with latch
MUSS100-2-D-E 2 1x2 straight with latch
MUSS100-28-C-E 28 1x28 straight with latch
MUSS100-24-C-E 24 1x24 straight with latch
MUSS100-23-C-E 23 1x23 straight with latch
MUSS100-22-C-E 22 1x22 straight with latch
MUSS100-20-C-E 20 1x20 straight with latch
MUSS100-19-C-E 19 1x19 straight with latch
MUSS100-18-C-E 18 1x18 straight with latch
MUSS100-17-C-E 17 1x17 straight with latch
MUSS100-16-C-E 16 1x16 straight with latch
MUSS100-15-C-E 15 1x15 straight with latch
MUSS100-14-C-E 14 1x14 straight with latch
MUSS100-13-C-E 13 1x13 straight with latch
MUSS100-12-C-E 12 1x12 straight with latch
MUSS100-11-C-E 11 1x11 straight with latch
MUSS100-10-C-E 10 1x10 straight with latch
MUAS100-9-C-E 9 1x9 angled 90° with latch
MUAS100-8-C-E 8 1x8 angled 90° with latch
MUAS100-7-C-E 7 1x7 angled 90° with latch
MUAS100-6-C-E 6 1x6 angled 90° with latch
MUAS100-5-D-E 5 1x5 angled 90° with latch
MUAS100-4-D-E 4 1x4 angled 90° with latch
MUAS100-3-D-E 3 1x3 angled 90° with latch
MUAS100-36-D-E 36 1x36 angled 90° with latch
MUAS100-2-D-E 2 1x2 angled 90° with latch
MUAS100-28-C-E 28 1x28 angled 90° with latch
MUAS100-24-C-E 24 1x24 angled 90° with latch
MUAS100-20-C-E 20 1x20 angled 90° with latch
MUAS100-19-C-E 19 1x19 angled 90° with latch
MUAS100-18-C-E 18 1x18 angled 90° with latch
MUAS100-16-C-E 16 1x16 angled 90° with latch
MUAS100-15-C-E 15 1x15 angled 90° with latch
MUAS100-14-C-E 14 1x14 angled 90° with latch
MUAS100-12-C-E 12 1x12 angled 90° with latch
MUAS100-11-C-E 11 1x11 angled 90° with latch
MUAS100-10-C-E 10 1x10 angled 90° with latch
MFSS100-2-D-E 2 1x2 straight -
MFSS100-20-C 20 1x20 straight -
MFSS100-16-C 16 1x16 straight -
MFSS100-14-C 14 1x14 straight -
MFSS100-12-C 12 1x12 straight -
MFSS100-10-C 10 1x10 straight -
MFAS100-14-C 14 1x14 angled 90° -
MFAS100-12-C 12 1x12 angled 90° -
MFAS100-10-C 10 1x10 angled 90° -