Connector: wire-board; THT; PANCON

Connector: wire-board; THT; PANCON, MFAS156-12-C, MFAS156-20-C, MFAS156-24-C, MFAS156-2-D |EN|
Manufacturer
Contacts pitch3.96mm
Electrical mountingTHT
Connectorsocket
Kindmale
Type of connectorwire-board
Contact platingtinned
Manufacturer seriesMAS-CON

Symbol Locking system Number of pins Connector pinout layout Spatial orientation
MFAS156-12-C - 12 1x12 angled 90°
MFAS156-20-C - 20 1x20 angled 90°
MFAS156-24-C - 24 1x24 angled 90°
MFAS156-2-D - 2 1x2 angled 90°
MFAS156-3-D - 3 1x3 angled 90°
MFAS156-4-D - 4 1x4 angled 90°
MFAS156-5-D - 5 1x5 angled 90°
MFAS156-6-C - 6 1x6 angled 90°
MFSS156-10-C - 10 1x10 straight
MFSS156-12-C - 12 1x12 straight
MFSS156-18-C - 18 1x18 straight
MFSS156-24-C - 24 1x24 straight
MFSS156-2-D - 2 1x2 straight
MFSS156-3-D - 3 1x3 straight
MFSS156-4-D - 4 1x4 straight
MFSS156-5-D - 5 1x5 straight
MFSS156-6-C - 6 1x6 straight
MFSS156-7-C - 7 1x7 straight
MFSS156-8-C - 8 1x8 straight
MFSS156-9-C - 9 1x9 straight
MLSS156-13-C with latch 13 1x13 straight
MLSS156-14-C with latch 14 1x14 straight
MLSS156-15-C with latch 15 1x15 straight
MLSS156-17-C with latch 17 1x17 straight
MLSS156-18-C with latch 18 1x18 straight
MLSS156-20-C with latch 20 1x20 straight
MLSS156-24-C with latch 24 1x24 straight
MTAS156-10-C with latch 10 1x10 angled 90°
MTAS156-12-C with latch 12 1x12 angled 90°
MTAS156-2-D with latch 2 1x2 angled 90°
MTAS156-3-D with latch 3 1x3 angled 90°
MTAS156-4-D with latch 4 1x4 angled 90°
MTAS156-5-D with latch 5 1x5 angled 90°
MTAS156-6-C with latch 6 1x6 angled 90°
MTAS156-7-C with latch 7 1x7 angled 90°
MTAS156-8-C with latch 8 1x8 angled 90°
MTAS156-9-C with latch 9 1x9 angled 90°
MTSS156-10-C with latch 10 1x10 straight
MTSS156-11-C with latch 11 1x11 straight
MTSS156-12-C with latch 12 1x12 straight
MTSS156-2-D with latch 2 1x2 straight
MTSS156-3-D with latch 3 1x3 straight
MTSS156-4-D with latch 4 1x4 straight
MTSS156-5-D with latch 5 1x5 straight
MTSS156-6-C with latch 6 1x6 straight
MTSS156-8-C with latch 8 1x8 straight
MTSS156-9-C with latch 9 1x9 straight