| Manufacturer | CONNFLY |
| Type of connector | wire-wire |
| Contacts pitch | 4.5mm |
| Symbol | Connector | Kind | No. of pins | Layout | Size | Wire |
|---|---|---|---|---|---|---|
| [mm2] | ||||||
| DS1069-02-2FCWA | plug | male | 2 | 1x2 | - | - |
| DS1069-02-2MW6A | plug | female | 2 | 1x2 | - | - |
| DS1069-02-3FCWB | plug | male | 3 | 1x3 | - | - |
| DS1069-02-3MW6B | plug | female | 3 | 1x3 | - | - |
| DS1069-02-4FCWC | plug | male | 4 | 1x4 | - | - |
| DS1069-02-4MW6C | plug | female | 4 | 1x4 | - | - |
| DS1069-02-4FCWD | plug | male | 4 | 2x2 | - | - |
| DS1069-02-MT | contact | male | - | - | 26AWG...16AWG | 0.13...1.25 |
| DS1069-02-FT | contact | female | - | - | 26AWG...16AWG | 0.13...1.25 |