Connector: XLR; CLIFF

Connector: XLR; CLIFF, CP3000, CP30001, CP30004, CP3001, CP30012, CP30015, CP300151, CP30016 |EN|
Manufacturer
Connectorsocket
Type of connectorXLR

Symbol Ømount. hole Holes pitch Mount. hole diam. No. of pins Kind Type Mounting Inom Body mat. Orientation Plating
[mm] [mm] [mm] [A]
CP3000 21.5 18x24 3 3 male - soldering 5 plastic straight nickel plated, silver plated
CP30001 21.5 18x24 3 3 male - soldering 5 plastic - nickel plated, silver plated
CP30004 21.5 18x24 - 3 male - THT 5 plastic - nickel plated, silver plated
CP3001 21.5 18x24 3 3 female - soldering 5 plastic straight nickel plated, silver plated
CP30012 21.5 18x24 2.5 3 female - soldering 5 plastic - nickel plated, silver plated
CP30015 21.5 18x24 3 3 female - THT 5 plastic angled 90° nickel plated, silver plated
CP300151 21.5 18x24 2.5 3 female - THT 5 plastic angled 90° nickel plated, silver plated
CP30016 21.5 18x24 - 3 female - THT 5 plastic side, angled 90° nickel plated, silver plated
CP30017 21.5 18x24 - 3 female - THT 5 plastic side, angled 90° nickel plated, silver plated
CP300251 22 19.8x19.8 - 3 male - THT 5 plastic straight gold-plated
CP300252 22 19.8x19.8 - 3 male - THT 5 plastic angled 90° gold-plated
CP300255 22 19.8x19.8 2.4 5 male - THT 5 plastic angled 90° nickel plated, silver plated
CP300284 22 19.8x19.8 2.4 3 female with push button soldering, THT 5 plastic straight nickel plated, silver plated
CP300284G 22 19.8x19.8 2.4 3 female with push button soldering, THT 5 plastic straight gold-plated
CP300293 22.2 19.8x19.8 2.4 3 female with push button THT 5 plastic straight gold-plated
CP300297 22.2 19.8x19.8 2.4 3 female with push button THT 5 plastic angled 90° gold-plated
CP300405 22.2 19.8x19.8 2.4 5 female with push button THT 5 plastic angled 90° nickel plated, silver plated
FC6100 - 16.2x25.5 3.5 3 female with push button soldering - metal straight -
FC6101 - 16.2x26 3.5 3 female with push button soldering - metal straight -
FC6105 - 27.3 3.5 3 male - soldering - metal straight -
FC6106 - 27.3 3.5 3 male - soldering - metal straight -
FC6121 - 16.2x26 3.5 4 female with push button soldering - metal straight -
FC6126 - 27.3 3.5 4 male - soldering - metal straight -
FC6170 - 16.5x26.2 - 5 female with push button soldering - metal straight -
FC6171 - 16.2x26 3.5 5 female with push button soldering - metal straight -
FC6175 - 27 - 5 male - soldering - metal straight -
FC6176 - 27.3 3.5 5 male - soldering - metal straight -
FC6185 - 27 - 7 male - soldering - metal - -
FC6187 - 16.5x26.2 - 7 female with push button soldering - metal - -
FC61900 23.6 19x24 3.1 3 female additional earthing terminal; with push button soldering - metal straight -
FC61900N 23.6 19x24 3.1 3 female additional earthing terminal; with push button soldering - metal - -
FC61905 23.6 19x24 3.1 3 male additional earthing terminal soldering - metal straight gold-plated
FC61905N 23.6 19x24 3.1 3 male additional earthing terminal soldering - metal - gold-plated
FC61950 - 19x24 - 5 female with push button soldering - metal - -
FC61955 - 19x24 - 5 male - soldering - metal - -
Symbol: (CP3000, CP30004, CP3001, CP30012, CP30015, CP300151, CP30017, CP300255, CP300284, CP300284G, CP300405, FC6101, FC6106, FC6121, FC6126, FC6171, FC6176)
Body col.black
Mechanical mountingfor panel mounting, screw
Symbol: (CP30001)
Body col.black
Mechanical mountingfor panel mounting, plain screw hole, screw
Symbol: (CP30016, FC61900, FC61905, FC61950, FC61955)
Body col.black
Mechanical mountingfor panel mounting, countersunk screw hole, screw
Symbol: (CP300251, CP300252, CP300293, CP300297)
Body col.black
Mechanical mountingfor panel mounting, screw
Manufacturer seriesSeries 5
Symbol: (FC6100, FC6170, FC6175, FC6185, FC6187)
Body col.silver
Mechanical mountingfor panel mounting, screw
Symbol: (FC6105)
Body col.grey
Mechanical mountingfor panel mounting, screw
Symbol: (FC61900N, FC61905N)
Body col.silver
Mechanical mountingfor panel mounting, countersunk screw hole, screw