| Manufacturer | AMPHENOL |
| Connector | socket |
| Type of connector | XLR |
| Operating temperature | -25...75°C |
| Electrical mounting | THT |
| Contact plating | gold-plated |
| Rated voltage | 133V |
| Mechanical mounting | on PCBs, screw |
| Symbol | Inom | Kind | Spatial orientation | Pin |
|---|---|---|---|---|
| [A] | ||||
| AC3FAH1-AU-PRE | - | female | angled 90° | 3 |
| AC3FAH2-AU-PRE | - | female | angled 90° | 3 |
| AC3FAH-AU-PRE | 6 | female | angled 90° | 3 |
| AC3FAHL1-AU-PRE | - | female | angled 90° | 3 |
| AC3FAHL2-AU-PRE | 6 | female | angled 90° | 3 |
| AC3FAHL-AU-PRE | 6 | female | angled 90° | 3 |
| AC3FAV1-AU-PRE | 6 | female | straight | 3 |
| AC3FAV2-AU-PRE | 6 | female | straight | 3 |
| AC3FAV-AU-PRE | 6 | female | straight | 3 |
| AC3FAVL1-AU-PRE | 6 | female | straight | 3 |
| AC3FAVL2-AU-PRE | 6 | female | straight | 3 |
| AC3FAVL-AU-PRE | 6 | female | straight | 3 |
| AC3FBH1-AU-PRE | 6 | female | angled 90° | 3 |
| AC3FBH2-AU-PRE | 6 | female | angled 90° | 3 |
| AC3FBV1-AU-PRE | 6 | female | straight | 3 |
| AC3MAH1-AU-PRE | 6 | male | angled 90° | 3 |
| AC3MAH2-AU-PRE | 6 | male | angled 90° | 3 |
| AC3MAH-AU-PRE | 6 | male | angled 90° | 3 |
| AC3MAV2-AU-PRE | 6 | male | straight | 3 |
| AC3MAV-AU-PRE | 6 | male | straight | 3 |
| AC3MBH2-AU-PRE | 6 | male | angled 90° | 3 |
| AC3MBH4-AU-B | 6 | male | angled 90° | 3 |
| AC3MBH-AU-PRE | 6 | male | angled 90° | 3 |
| AC4MAH-AU-B | 6 | male | angled 90° | 4 |
| AC4MAV-AU-B | 6 | male | straight | 4 |
| AC5FAH-AU-B | 3 | female | angled 90° | 5 |
| AC5FAV-AU-B | 3 | female | straight | 5 |
| AC5FBH-AU-PRE | 3 | female | angled 90° | 5 |
| AC5FBV-AU-PRE | 3 | female | straight | 5 |
| AC5MAH-AU-B | 3 | male | angled 90° | 5 |
| AC5MAV-AU-B | 3 | male | straight | 5 |
| AC5MBH-AU-PRE | 3 | male | angled 90° | 5 |
| AC5MBV-AU-PRE | 3 | male | straight | 5 |