| Manufacturer | CONNFLY |
| Kit contents | complete set |
| Type | shielded |
| Locking system | screws |
| Closing system | screwed, snap fastener |
| Enclosure material | metal |
| Thread | UNC 4-40 |
| Spatial orientation | straight |
| Type of enclosure for connectors | D-Sub |
| Symbol | Application | Max. wire diameter |
|---|---|---|
| [mm] | ||
| DS1047-03-09M2S | D-Sub 9pin, D-Sub HD 15pin | 6.5 |
| DS1047-03-15M2AS | D-Sub 15pin, D-Sub HD 26pin | 6.5 |
| DS1047-03-15M2BS | D-Sub 15pin, D-Sub HD 26pin | 9 |
| DS1047-03-25M2BS | D-Sub 25pin, D-Sub HD 44pin | 9 |
| DS1047-03-37M2AS | D-Sub 37pin, D-Sub HD 62pin | 9 |
| DS1047-03-37M2BS | D-Sub 37pin, D-Sub HD 62pin | 11.5 |