| Manufacturer | CONNFLY |
| Kit contents | complete set |
| Type | shielded |
| Locking system | screws |
| Closing system | screwed |
| Enclosure material | metal |
| Thread | UNC 4-40 |
| Max. wire diam. | 9mm |
| Spatial orientation | angled 90° |
| Type of enclosure for connectors | D-Sub |
| Symbol | Application |
|---|---|
| DS1047-01-09M2 | D-Sub 9pin, D-Sub HD 15pin |
| DS1047-01-15M2 | D-Sub 15pin, D-Sub HD 26pin |
| DS1047-01-25M2 | D-Sub 25pin, D-Sub HD 44pin |
| DS1047-01-37M2 | D-Sub 37pin, D-Sub HD 62pin |