| Manufacturer | TDK-LAMBDA |
| Manufacturer series | Z+ |
| Number of channels | 1 |
| Usup | 85...265V AC |
| Producer guarantee (months) | 60 |
| Operating temperature | 0...50°C |
| Display | LED x2 |
| Display parameters | 4 digit |
| Interface | RS232; RS485; USB |
| Operating modes | constant voltage, constant current |
| Input connector | IEC320 |
| Connectors for the country | Europe |
| Related items | Z-232-9, Z-485-9, Z-BP, Z-NL100, Z-NL200, Z-WBP |
| Features | front panel lockout; Auto-Re-Start and Safe-Start function; arbitrary waveform generator; last setting memory; parallel mode operation; master/slave mode for parallel operation |
| Type of laboratory power supply | programmable |
| Kind of power supply | single-channel |
| Symbol | Dimensions (W x H x D) | Output voltage | Output current | Maximum power | Voltage (regulated) ripple and noise | Connection | Type |
|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [A] | [W] | ||||
| Z-100-2 | 70x83x350 | 0...100 | 0...2 | 200 | ≤80Vpp, ≤8Vrms | - | - |
| Z-100-4 | 70x83x350 | 0...100 | 0...4 | 400 | ≤80Vpp, ≤8Vrms | - | - |
| Z-100-6 | 70x83x350 | 0...100 | 0...6 | 600 | ≤80Vpp, ≤15Vrms | - | - |
| Z-100-8 | 70x83x350 | 0...100 | 0...8 | 800 | ≤80Vpp, ≤15Vrms | - | - |
| Z-10-20 | 70x83x350 | 0...10 | 0...20 | 200 | ≤50Vpp, ≤5Vrms | - | - |
| Z-10-20-L | 105x83x350 | 0...10 | 0...20 | 200 | ≤50Vpp, ≤5Vrms | banana 4mm socket x2 | non-insulated |
| Z-10-20-L2 | 105x83x350 | 0...10 | 0...20 | 200 | ≤50Vpp, ≤5Vrms | banana 4mm socket x2 | insulated |
| Z-10-40 | 70x83x350 | 0...10 | 0...40 | 400 | ≤50Vpp, ≤5Vrms | - | - |
| Z-10-60 | 70x83x350 | 0...10 | 0...60 | 600 | ≤50Vpp, ≤5Vrms | - | - |
| Z-10-72 | 70x83x350 | 0...10 | 0...72 | 720 | ≤50Vpp, ≤5Vrms | - | - |
| Z-160-1.3 | 70x83x350 | 0...160 | 0...1.3 | 208 | ≤100Vpp, ≤10Vrms | - | - |
| Z-160-2.6 | 70x83x350 | 0...160 | 0...2.6 | 416 | ≤100Vpp, ≤10Vrms | - | - |
| Z-160-4 | 70x83x350 | 0...160 | 0...4 | 640 | ≤100Vpp, ≤10Vrms | - | - |
| Z-160-5 | 70x83x350 | 0...160 | 0...5 | 800 | ≤100Vpp, ≤10Vrms | - | - |
| Z-20-10 | 70x83x350 | 0...20 | 0...10 | 200 | ≤50Vpp, ≤6Vrms | - | - |
| Z-20-10-L | 105x83x350 | 0...20 | 0...10 | 200 | ≤50Vpp, ≤6Vrms | banana 4mm socket x2 | non-insulated |
| Z-20-10-L2 | 105x83x350 | 0...20 | 0...10 | 200 | ≤50Vpp, ≤6Vrms | banana 4mm socket x2 | insulated |
| Z-20-20 | 70x83x350 | 0...20 | 0...20 | 400 | ≤50Vpp, ≤6Vrms | - | - |
| Z-20-20-L | 105x83x350 | 0...20 | 0...20 | 400 | ≤50Vpp, ≤6Vrms | banana 4mm socket x2 | non-insulated |
| Z-20-20-L2 | 105x83x350 | 0...20 | 0...20 | 400 | ≤50Vpp, ≤6Vrms | banana 4mm socket x2 | insulated |
| Z-20-30 | 70x83x350 | 0...20 | 0...30 | 600 | ≤50Vpp, ≤5Vrms | - | - |
| Z-20-40 | 70x83x350 | 0...20 | 0...40 | 800 | ≤50Vpp, ≤5Vrms | - | - |
| Z-320-0.65 | 70x83x350 | 0...320 | 0...650m | 208 | ≤150Vpp, ≤25Vrms | - | - |
| Z-320-1.3 | 70x83x350 | 0...320 | 0...1.3 | 416 | ≤150Vpp, ≤25Vrms | - | - |
| Z-320-2 | 70x83x350 | 0...320 | 0...2 | 640 | ≤150Vpp, ≤30Vrms | - | - |
| Z-320-2.5 | 70x83x350 | 0...320 | 0...2.5 | 800 | ≤150Vpp, ≤30Vrms | - | - |
| Z-36-12 | 70x83x350 | 0...36 | 0...12 | 432 | ≤50Vpp, ≤6Vrms | - | - |
| Z-36-12-L | 105x83x350 | 0...36 | 0...12 | 432 | ≤50Vpp, ≤6Vrms | banana 4mm socket x2 | non-insulated |
| Z-36-12-L2 | 105x83x350 | 0...36 | 0...12 | 432 | ≤50Vpp, ≤6Vrms | banana 4mm socket x2 | insulated |
| Z-36-18 | 70x83x350 | 0...36 | 0...18 | 648 | ≤50Vpp, ≤5Vrms | - | - |
| Z-36-18-L | 105x83x350 | 0...36 | 0...18 | 648 | ≤50Vpp, ≤5Vrms | banana 4mm socket x2 | non-insulated |
| Z-36-18-L2 | 105x83x350 | 0...36 | 0...18 | 648 | ≤50Vpp, ≤5Vrms | banana 4mm socket x2 | insulated |
| Z-36-24 | 70x83x350 | 0...36 | 0...24 | 864 | ≤50Vpp, ≤5Vrms | - | - |
| Z-36-24-L | 105x83x350 | 0...36 | 0...24 | 864 | ≤50Vpp, ≤5Vrms | banana 4mm socket x2 | non-insulated |
| Z-36-24-L2 | 105x83x350 | 0...36 | 0...24 | 864 | ≤50Vpp, ≤5Vrms | banana 4mm socket x2 | insulated |
| Z-36-6 | 70x83x350 | 0...36 | 0...6 | 216 | ≤50Vpp, ≤6Vrms | - | - |
| Z-36-6-L | 105x83x350 | 0...36 | 0...6 | 216 | ≤50Vpp, ≤6Vrms | banana 4mm socket x2 | non-insulated |
| Z-36-6-L2 | 105x83x350 | 0...36 | 0...6 | 216 | ≤50Vpp, ≤6Vrms | banana 4mm socket x2 | insulated |
| Z-375-2.2 | 70x83x350 | 0...375 | 0...2.2 | 825 | ≤150Vpp, ≤30Vrms | - | - |
| Z-60-10 | 70x83x350 | 0...60 | 0...10 | 600 | ≤50Vpp, ≤12Vrms | - | - |
| Z-60-10-L | 105x83x350 | 0...60 | 0...10 | 600 | ≤50Vpp, ≤12Vrms | banana 4mm socket x2 | non-insulated |
| Z-60-10-L2 | 105x83x350 | 0...60 | 0...10 | 600 | ≤50Vpp, ≤12Vrms | banana 4mm socket x2 | insulated |
| Z-60-14 | 70x83x350 | 0...60 | 0...14 | 840 | ≤12Vpp, ≤60Vpp | - | - |
| Z-60-14-L | 105x83x350 | 0...60 | 0...14 | 840 | ≤12Vpp, ≤60Vpp | banana 4mm socket x2 | non-insulated |
| Z-60-14-L2 | 105x83x350 | 0...60 | 0...14 | 840 | ≤12Vpp, ≤60Vpp | banana 4mm socket x2 | insulated |
| Z-60-3.5 | 70x83x350 | 0...60 | 0...3.5 | 210 | ≤50Vpp, ≤7Vrms | - | - |
| Z-60-3.5-L | 105x83x350 | 0...60 | 0...3.5 | 210 | ≤50Vpp, ≤7Vrms | banana 4mm socket x2 | non-insulated |
| Z-60-3.5-L2 | 105x83x350 | 0...60 | 0...3.5 | 210 | ≤50Vpp, ≤7Vrms | banana 4mm socket x2 | insulated |
| Z-60-7 | 70x83x350 | 0...60 | 0...7 | 420 | ≤50Vpp, ≤7Vrms | - | - |
| Z-60-7-L | 105x83x350 | 0...60 | 0...7 | 420 | ≤50Vpp, ≤7Vrms | banana 4mm socket x2 | non-insulated |
| Z-60-7-L2 | 105x83x350 | 0...60 | 0...7 | 420 | ≤50Vpp, ≤7Vrms | banana 4mm socket x2 | insulated |
| Z-650-0.32 | 70x83x350 | 0...650 | 0...320m | 208 | ≤250Vpp, ≤60Vrms | - | - |
| Z-650-0.64 | 70x83x350 | 0...650 | 0...640m | 416 | ≤250Vpp, ≤60Vrms | - | - |
| Z-650-1 | 70x83x350 | 0...650 | 0...1 | 650 | ≤250Vpp, ≤60Vrms | - | - |
| Z-650-1.25 | 70x83x350 | 0...650 | 0...1.25 | 812.5 | ≤250Vpp, ≤60Vrms | - | - |