| Manufacturer | AMPHENOL |
| Type of connector | M16 |
| Type | w/o contacts; shielded |
| IP rating | IP65, IP67 |
| Body material | metal |
| Manufacturer series | C091D |
| Symbol | Urated | Contact size | Øext. cable | Locking system | Kind | No. of pins | Orientation | Panel thick. | Connector | Mechanical mounting | Layout |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [mm] | [mm] | [mm] | ||||||||
| C091-11D0030002 | 300 | 1.5 | 4...6 | internal thread, threaded joint | female | 3 | straight | - | plug | for cable | - |
| C091-11N0040002 | 300 | 1.5 | - | internal thread, threaded joint | female | 4 | - | max. 5 | socket | for panel mounting, rear side nut | - |
| C091-11K0040002 | 300 | 1.5 | 4...6 | external thread, threaded joint | male | 4 | angled 90° | - | plug | for cable | - |
| C091-11H0040002 | 300 | 1.5 | 4...6 | external thread, threaded joint | male | 4 | straight | - | plug | for cable | - |
| C091-11N1050002 | 100 | 1.5 | - | internal thread, threaded joint | female | 5 | - | max. 5 | socket | for panel mounting, rear side nut | 180° |
| C091-11H1050002 | 100 | 1.5 | 4...6 | external thread, threaded joint | male | 5 | straight | - | plug | for cable | 180° |
| C091-11N0060002 | 300 | 1.5 | - | internal thread, threaded joint | female | 6 | - | max. 5 | socket | for panel mounting, rear side nut | - |
| C091-11K0060012 | 300 | 1.5 | 6...8 | external thread, threaded joint | male | 6 | angled 90° | - | plug | for cable | - |
| C091-11K0060002 | 300 | 1.5 | 4...6 | external thread, threaded joint | male | 6 | angled 90° | - | plug | for cable | - |
| C091-11H0060002 | 300 | 1.5 | 4...6 | external thread, threaded joint | male | 6 | straight | - | plug | for cable | - |
| C091-11W0070002 | 300 | 1.5 | - | external thread, threaded joint | male | 7 | - | max. 3.5 | socket | for panel mounting, rear side nut | 360° |
| C091-11N0070002 | 100 | 1.5 | - | internal thread, threaded joint | female | 7 | straight | max. 5 | socket | for panel mounting, rear side nut | 360° |
| C091-11K0070002 | 300 | 1.5 | 4...6 | external thread, threaded joint | male | 7 | angled 90° | - | plug | for cable | 360° |
| C091-11H0070002 | 300 | 1.5 | 4...6 | external thread, threaded joint | male | 7 | straight | - | plug | for cable | 360° |