Plug; eco|mate m; AMPHENOL

Manufacturer
Type of connectorcircular
Connectorplug
Mechanical mountingfor cable
IP ratingIP65, IP67
Manufacturer serieseco|mate m
Symbol Locking system Kind Spatial orientation Øext. cable Manufacturer's part number Urated Inom Layout Pin Electrical mounting Contact plating Colour Cond. cross sec. Type Size Case Contact size
[mm] [V] [A] [mm2] [mm]
C01610D00600010 internal thread, threaded joint female straight 6...12.5 C01610D00600010 250 13 6+PE 7 crimped - blue - w/o contacts - - -
C01610D00600012 internal thread, threaded joint female straight 6...12.5 C01610D00600012 250 13 6+PE 7 crimped - black - w/o contacts - - -
C01610D00601010 internal thread, threaded joint female straight 6...10 C01610D00601010 250 13 6+PE 7 crimped - blue - w/o contacts - - -
C01610D00601012 internal thread, threaded joint female straight 6...10 C01610D00601012 250 13 6+PE 7 crimped - black - w/o contacts - - -
C01610F00600010 external thread, threaded joint female angled 90° 6...12.5 C01610F00600010 250 13 6+PE 7 crimped - blue - w/o contacts - - -
C01610F0120042 internal thread, threaded joint female angled 90° - C01610F0120042 300 - 12+PE 13 - - black - w/o contacts - size 2 1.6, 2.5
C01610F0140031 internal thread, threaded joint female angled 90° - C01610F0140031 - - 14+PE 15 - - black - w/o contacts - size 2 -
C01610F0190042 internal thread, threaded joint female angled 90° - C01610F0190042 - - 19+PE 20 - - black - w/o contacts - size 2 1.5
C01610H00600012 external thread, threaded joint male straight 6...12.5 C01610H00600012 250 13 6+PE 7 crimped - black 0.14...1.5 w/o contacts 26AWG...16AWG - -
C01610H00601010 external thread, threaded joint male straight 6...10 C01610H00601010 250 13 6+PE 7 crimped - blue 0.14...1.5 w/o contacts 26AWG...16AWG - -
C01610H00601012 external thread, threaded joint male straight 6...10 C01610H00601012 250 13 6+PE 7 crimped - black 0.14...1.5 w/o contacts 26AWG...16AWG - -
C01620D00310010 internal thread, threaded joint female straight 6...12.5 C01620D00310010 400 16 3+PE 4 screw terminal silver plated blue 0.75...2.5 - 18AWG...14AWG - -
C01620D00310012 internal thread, threaded joint female straight 6...12.5 C01620D00310012 400 16 3+PE 4 screw terminal silver plated black 0.75...2.5 - 18AWG...14AWG - -
C01620D00321012 internal thread, threaded joint female straight 6...10 C01620D00321012 400 16 3+PE 4 screw terminal gold-plated black 0.75...2.5 - 18AWG...14AWG - -
C01620H00310010 external thread, threaded joint male straight 6...12.5 C01620H00310010 400 16 3+PE 4 screw terminal silver plated blue 0.75...2.5 - 18AWG...14AWG - -
C01620H00310012 external thread, threaded joint male straight 6...12.5 C01620H00310012 400 16 3+PE 4 screw terminal silver plated black 0.75...2.5 - 18AWG...14AWG - -
C01620H00321012 external thread, threaded joint male straight 6...10 C01620H00321012 400 16 3+PE 4 screw terminal gold-plated black 0.75...2.5 - 18AWG...14AWG - -
C01620K00310010 external thread, threaded joint male angled 90° 6...12.5 C01620K00310010 400 16 3+PE 4 screw terminal silver plated blue 0.75...2.5 - 18AWG...14AWG - -
C01620K00310012 external thread, threaded joint male angled 90° 6...12.5 C01620K00310012 400 16 3+PE 4 screw terminal silver plated black 0.75...2.5 - 18AWG...14AWG - -
C01630D00610010 internal thread, threaded joint female straight 6...12.5 C01630D00610010 250 10 6+PE 7 soldering silver plated blue 0.75 - - - -
C01630D00610012 internal thread, threaded joint female straight 6...12.5 C01630D00610012 250 10 6+PE 7 soldering silver plated black 0.75   - - -
C01630D00621012 internal thread, threaded joint female straight 6...10 C016 30D006 210 12U 250 10 6+PE 7 soldering gold-plated black 0.75 - - - -
C01630H00610010 external thread, threaded joint male straight 6...12.5 C01630H00610010 250 10 6+PE 7 soldering silver plated blue 0.75 - 18AWG - -
C01630H00610012 external thread, threaded joint male straight 6...12.5 C01630H00610012 250 10 6+PE 7 soldering silver plated black 0.75 - 18AWG - -
C01630K00610010 external thread, threaded joint male angled 90° 6...12.5 C01630K00610010 250 10 6+PE 7 soldering silver plated blue 0.75 - 18AWG - -
C01630K00610012 external thread, threaded joint male angled 90° 6...12.5 C01630K00610012 250 10 6+PE 7 soldering silver plated black 0.75 - 18AWG - -
C16-1-3104-001N external thread, threaded joint male straight 6...10 C01630H00611010 250 10 6+PE 7 soldering silver plated blue 0.75 - 18AWG - -
C16-1-3105-081 internal thread, threaded joint female angled 90° 6...12.5 C01630F00610012 250 10 6+PE 7 soldering silver plated black 0.75 - 18AWG...14AWG - -
C16-1-3105-081N internal thread, threaded joint female angled 90° 6...12.5 C01630F00610010 250 10 6+PE 7 soldering silver plated blue 0.75 - 18AWG...14AWG - -
C16-1-3108-001 external thread, threaded joint male straight 6...10 C01620H00311012 400 16 3+PE 4 screw terminal silver plated black 0.75...2.5 - 18AWG...14AWG - -
C16-1-3108-001N external thread, threaded joint male straight 6...10 C01620H00311010 400 16 3+PE 4 screw terminal silver plated blue 0.75...2.5 - 18AWG...14AWG - -
C16-1-3109-081 internal thread, threaded joint female angled 90° 6...12.5 C01620F00310012 400 16 3+PE 4 screw terminal silver plated black 0.75...2.5 - 18AWG - -
C16-1-3109-081N internal thread, threaded joint female angled 90° 6...12.5 C01620F00310010 400 16 3+PE 4 screw terminal silver plated blue 0.75...2.5 - 18AWG - -