Contact blocks for limit switches
| Manufacturer | PIZZATO ELETTRICA |
| Accessories | contact block |
| Contact current max. | 10A |
| Switched voltage | max. 400V AC |
| Switched voltage | max. 250V DC |
| AC load rating @R* | 6A / 250V AC |
| DC load rating @R* | 3A / 24V DC |
| Operating temperature | -40...80°C |
* at resistive load
| Symbol |
Output configuration |
Features |
Contact material |
| VFB10 |
NO x2 |
slow action contacts |
Ag |
| VFB11 |
NC x2 |
snap action contacts |
Ag |
| VFB12 |
NO x2 |
snap action contacts |
Ag |
| VFB14 |
NC x2 |
slow action contacts |
Ag |
| VFB15 |
NO x2 |
slow action contacts |
Ag |
| VFB18 |
NO + NC |
slow action contacts |
Ag |
| VFB20 |
NC x2 + NO |
slow action contacts |
Ag |
| VFB2 |
NC + NO x2 |
snap action contacts |
Ag |
| VFB37 |
NO + NC |
slow action contacts |
Ag |
| VFB5 |
NO + NC |
snap action contacts |
Ag |
| VFB5-G |
NO + NC |
snap action contacts |
Ag/Au 1μm |
| VF-B5 |
NO + NC |
snap action contacts |
Ag |
| VFB6 |
NO + NC |
slow action contacts |
Ag |
| VFB7 |
NO + NC |
slow action contacts |
Ag |
| VFB9 |
NC x2 |
slow action contacts |
Ag |
| VF-B9NC |
NC x2 |
slow action contacts |
Ag |